ProLabs ONS-SC-2G-50.1-C
| Produttore | |
| Cod. Prod. | ONS-SC-2G-50.1-C |
| Cod. LCSC | C20326167 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs ONS-SC-2G-50.1-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Cisco ONS-SC-2G-50.1 compatible SFP transceiver delivers OC-48 (2488Mbps) transmission rates, operating over single-mode fiber at a wavelength of 1550.12nm via LC connectors for distances up to 80km. It is guaranteed to be 100% compatible with equivalent Cisco optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with live traffic and applications to ensure identical initialization and performance. Digital Optical Monitoring (DOM) support is also included, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applicazioni
- Ethernet-over-DWDM
- Access
- Metro and Enterprise
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Cisco ONS-SC-2G-50.1 compatible SFP transceiver delivers OC-48 (2488Mbps) transmission rates, operating over single-mode fiber at a wavelength of 1550.12nm via LC connectors for distances up to 80km. It is guaranteed to be 100% compatible with equivalent Cisco optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with live traffic and applications to ensure identical initialization and performance. Digital Optical Monitoring (DOM) support is also included, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applicazioni
- Ethernet-over-DWDM
- Access
- Metro and Enterprise
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

