LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Melexis MLX90422GGO-ADD-030-TU product image
Zdjęcia poglądowe

Melexis MLX90422GGO-ADD-030-TU

Producent
Nr części prod.
MLX90422GGO-ADD-030-TU
Nr LCSC
C20009931
Opak.
TSSOP-16
Numer Klienta
Klucz. cechy
TSSOP-16 Angle, Linear Position Measuring RoHS
Karta KatalogowaMelexis MLX90422GGO-ADD-030-TU
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 14.1966$ 14.20
160+$ 5.6653$ 906.45
480+$ 5.4754$ 2628.19
960+$ 5.3828$ 5167.49
Standardowa Obudowa80/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ProducentMelexis
Opak.TSSOP-16
FeaturesMulti-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis

Opis

Tłumaczenie AI

MLX90422 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a programmable output stage driver. The MLX90422 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). Programming the sensor determines which axes are used to calculate rotational or linear position. This enables the MLX90422, combined with the appropriate magnetic design, to calculate the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees). It facilitates the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90422 provides SENT frames encoded according to the single safe sensor A.3 (H.4) or dual throttle position sensor A.1 (H.1) format. The circuit can provide enhanced serial messages, including error codes and user-defined values.

Funkcje

Tłumaczenie AI
  • Triaxis® Hall technology
  • On-chip signal processing for robust absolute position sensing
  • ASIL-compliant, ISO 26262 ASIL B safety element
  • AEC-Q100 qualified (Grade 0)
  • Programmable measurement range
  • Programmable linear transfer characteristic, up to 17 points
  • SENT output - SAE J2716 APR2016
  • Enhanced serial data communication
  • RoHS-compliant package
  • Single-chip - SOIC-8
  • Dual-chip (full redundancy) - TSSOP-16
  • PCB-free DMP-4 and SMP-3
  • PCB-free dual-chip SMP-4
  • SOIC-8 (DC)
  • TSSOP-16 (GO)
  • DMP-4 (VS)
  • SMP-4 (VD)
  • SMP-3 (VE)

Zastosowania

Tłumaczenie AI

Absolute rotary and linear position sensors, pedal position sensors, throttle position sensors, ride height position sensors, transmission position sensors, steering wheel position sensors, non-contact potentiometers