onsemi EFC4C012NLTDG
| Hersteller | |
| Herst.-Teilenr. | EFC4C012NLTDG |
| LCSC-Nr. | C895363 |
| Verp. | WLCSP-6(1.9x3.5) |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH ARR 30V 19A WLCSP-6(1.9x3.5) |
| Datenblatt | onsemi EFC4C012NLTDG |
| RoHS-Konformität | 3 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | onsemi | |
| Verp. | WLCSP-6(1.9x3.5) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 19A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 18nC@4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | onsemi | |
| Verp. | WLCSP-6(1.9x3.5) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common Drain |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 19A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 18nC@4.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This N−Channel Power MOSFET is produced using trench technology, which is specifically designed to minimize gate charge and ultra low on resistance. This device is suitable for applications of Notebook PC.
Merkmale
KI-Übersetzung
- Ultra Low On−Resistance
- Low Gate Charge
- Common−Drain type
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Anwendungen
KI-Übersetzung
- 3−Cells Lithium−ion Battery Charging and Discharging Switch
Vorrätig: 1
1 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.0493 | $ 3.05 |
| 10+ | $ 2.6067 | $ 26.07 |
| 30+ | $ 2.3295 | $ 69.89 |
| 100+ | $ 2.0444 | $ 204.44 |
| 500+ | $ 1.9168 | $ 958.40 |
| 1,000+ | $ 1.8617 | $ 1861.70 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | onsemi | |
| Verp. | WLCSP-6(1.9x3.5) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 19A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 18nC@4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | onsemi | |
| Verp. | WLCSP-6(1.9x3.5) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common Drain |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 19A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 18nC@4.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This N−Channel Power MOSFET is produced using trench technology, which is specifically designed to minimize gate charge and ultra low on resistance. This device is suitable for applications of Notebook PC.
Merkmale
KI-Übersetzung
- Ultra Low On−Resistance
- Low Gate Charge
- Common−Drain type
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Anwendungen
KI-Übersetzung
- 3−Cells Lithium−ion Battery Charging and Discharging Switch
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



