Sillumin SLM2106BCA-13GTR
| Producent | SilluminAsian Brands |
| Nr części prod. | SLM2106BCA-13GTR |
| Nr LCSC | C883214 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | High and Low Side Driver |
| Karta Katalogowa | Sillumin SLM2106BCA-13GTR |
| Części alternatywne | 2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | Sillumin | |
| Opak. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Rise Time | 45ns | |
| Low Level Delay Time | 160ns | |
| High Level Delay Time | 220ns | |
| Fall Time | 18ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 450mA | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 950mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | Sillumin | |
| Opak. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Rise Time | 45ns | |
| Low Level Delay Time | 160ns | |
| High Level Delay Time | 220ns | |
| Fall Time | 18ns |
| Typ | Opis | |
|---|---|---|
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 450mA | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 950mA |
Opis
The SLM2106B is a high voltage, high speed power MOSFET and IGBT drivers with independent highand low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Funkcje
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V, 5 V, and 15 V logic compatible
- Matched propagation delay for both channels
- Lower di/dt gate driver for better noise immunity
- Outputs in phase with inputs
- RoHS compliant SOP8 package
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 0.4606 | $ 0.46 |
| 10+ | $ 0.3626 | $ 3.63 |
| 30+ | $ 0.3201 | $ 9.60 |
| 100+ | $ 0.2679 | $ 26.79 |
| 500+ | $ 0.245 | $ 122.50 |
| 1,000+ | $ 0.2303 | $ 230.30 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | Sillumin | |
| Opak. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Rise Time | 45ns | |
| Low Level Delay Time | 160ns | |
| High Level Delay Time | 220ns | |
| Fall Time | 18ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 450mA | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 950mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | Sillumin | |
| Opak. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Rise Time | 45ns | |
| Low Level Delay Time | 160ns | |
| High Level Delay Time | 220ns | |
| Fall Time | 18ns |
| Typ | Opis | |
|---|---|---|
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 450mA | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 950mA |
Opis
The SLM2106B is a high voltage, high speed power MOSFET and IGBT drivers with independent highand low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Funkcje
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V, 5 V, and 15 V logic compatible
- Matched propagation delay for both channels
- Lower di/dt gate driver for better noise immunity
- Outputs in phase with inputs
- RoHS compliant SOP8 package
C883214 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SLM2186CA-DG | Sillumin | SOIC-8 | 2,709 | $ 0.779 | ||
| SLM2181CA-DG | Sillumin | SOIC-8 | 0 | $ 0.6884 |



