LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Winchen WC-PD50B240B product image
Immagini a scopo illustrativo

Winchen WC-PD50B240B

Produttore
WinchenAsian Brands
Cod. Prod.
WC-PD50B240B
Cod. LCSC
C7543807
Imballo
-
Numero Cliente
Attr. chiave
Serial Device Servers RoHS
Scheda TecnicaWinchen WC-PD50B240B
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 34.7785$ 34.78
210+$ 13.8781$ 2914.40
420+$ 13.4144$ 5634.05
1,050+$ 13.184$ 13843.20
Package Standard21/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaNetworking Solutions/Serial Device Servers
ProduttoreWinchen
Imballo-

Descrizione

Traduzione AI

The module is designed to extract power from conventional Class 5 to Class 6 Ethernet cable twisted pairs and meets the IEEE 802.3bt Power-Ethernet (PoE) standard. At the same time, the module allows the power supply category to select "Intermediate Overlap" and "End Overlap" power supply without distinguishing polarity. This module DC/DC converter works in a wide input voltage range and low ripple low noise output. The DC/DC converter also has built-in output overload, output short circuit and overtemperature protection, and provides a 1500Vdc (input/output) electrical isolation.

Caratteristiche

Traduzione AI
  • Compliance with IEEE802.3at& bt &af standard.
  • 42V~57V wide operating voltage range.
  • Maximum output power up to 48W; Rated output: 24V/2A.
  • The output ripple is less than 150mV.
  • Conversion efficiency can be as high as 90% (input: 48V output 24V@2A).
  • With overcurrent, short circuit, under voltage, surge and other excellent reliability and circuit protection.
  • PCBA Standard Size: 62.1mm27mm16mm
  • Input/Output: isolate 1500Vdc.
  • High reliability: The design meets the 5 million hour average failure interval.

Applicazioni

Traduzione AI
  • Thin client
  • POS system
  • Digital signage
  • Health care
  • Lighting