HUASHUO HSH0026
| Hersteller | HUASHUOAsian Brands |
| Herst.-Teilenr. | HSH0026 |
| LCSC-Nr. | C7543766 |
| Verp. | TO-263 |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 100V 50A TO-263 |
| Datenblatt | HUASHUO HSH0026 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | HUASHUO | |
| Verp. | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.93nF | |
| Gate Charge(Qg) | 36nC@10V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | HUASHUO | |
| Verp. | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.93nF | |
| Gate Charge(Qg) | 36nC@10V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
HSH0026 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSH0026 complies with RoHS and green product requirements, is 100% guaranteed EAS capable, and has passed full-function reliability qualification.
Merkmale
KI-Übersetzung
- RoHS-compliant green devices
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high-cell-density trench technology
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5134 | $ 0.51 |
| 10+ | $ 0.4241 | $ 4.24 |
| 30+ | $ 0.3851 | $ 11.55 |
| 100+ | $ 0.3363 | $ 33.63 |
| 500+ | $ 0.3152 | $ 157.60 |
| 800+ | $ 0.3022 | $ 241.76 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | HUASHUO | |
| Verp. | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.93nF | |
| Gate Charge(Qg) | 36nC@10V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | HUASHUO | |
| Verp. | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.93nF | |
| Gate Charge(Qg) | 36nC@10V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
HSH0026 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSH0026 complies with RoHS and green product requirements, is 100% guaranteed EAS capable, and has passed full-function reliability qualification.
Merkmale
KI-Übersetzung
- RoHS-compliant green devices
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high-cell-density trench technology
C7543766 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| HSH200N02 | HUASHUO | TO-263 | 620 | $ 2.0678 | ||
| HSH15810 | HUASHUO | TO-263 | 455 | $ 0.7829 | ||
| HSH120N12A | HUASHUO | TO-263 | 103 | $ 0.9163 | ||
| HSH0084A | HUASHUO | TO-263 | 88 | $ 0.8773 | ||
| HSH1502 | HUASHUO | TO-263 | 70 | $ 2.0371 | ||
| HSH0076A | HUASHUO | TO-263 | 447 | $ 1.4572 | ||
| HSH120N20 | HUASHUO | TO-263 | 743 | $ 2.482 | ||
| HSH0048A | HUASHUO | TO-263 | 295 | $ 0.6397 | ||
| HSH100N15 | HUASHUO | TO-263 | 0 | $ 1.4176 | ||
| HSH80N20 | HUASHUO | TO-263 | 0 | $ 1.6425 |



