JWT DH2032K76809T8188004
| Producent | JWTAsian Brands |
| Nr części prod. | DH2032K76809T8188004 |
| Nr LCSC | C7496562 |
| Opak. | SMD3215-2P |
| Numer Klienta | |
| Klucz. cechy | CRYSTAL 32.768kHz 9pF SMD |
| Karta Katalogowa | JWT DH2032K76809T8188004 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | JWT | |
| Opak. | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | JWT | |
| Opak. | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
- Package type: Options include epoxy, resistance welding, laser welding, and gold-tin soldering.
- Package atmosphere: Options include nitrogen and vacuum.
- Standard conditions: Unless otherwise specified, testing shall be performed under standard atmospheric conditions of 25 ± 10℃ and relative humidity 45% ~ 75%; when results are in dispute, testing shall be conducted within 25 ± 1℃ and relative humidity 48% ~ 52%.
- Measurement equipment: Electrical characteristics measured using S&A250B or equivalent instruments.
- Marking: Year + week format; e.g., 2212 indicates a product manufactured in week 12 of 2022; load capacitance identifiers added (6pF: 6, 7pF: 7, 9pF: 9, 12.5pF: C) to differentiate products with different load specifications.
- Reflow temperature profile (recommended): Per JEDEC J-STD-020 (lead-free).
- Tape and reel packaging: Carrier tape and reels with corresponding dimensions and tolerances; peel strength 20g ~ 100g; packaging format: 1 reel/box, 10 boxes/carton.
Na stanie: 540
540 W magazynie, wysyłka natychmiastowa
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.1836 | $ 0.92 |
| 50+ | $ 0.1442 | $ 7.21 |
| 150+ | $ 0.1273 | $ 19.10 |
| 500+ | $ 0.1062 | $ 53.10 |
| 3,000+ | $ 0.0968 | $ 290.40 |
| 6,000+ | $ 0.0912 | $ 547.20 |
Standardowa Obudowa3000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | JWT | |
| Opak. | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | JWT | |
| Opak. | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
- Package type: Options include epoxy, resistance welding, laser welding, and gold-tin soldering.
- Package atmosphere: Options include nitrogen and vacuum.
- Standard conditions: Unless otherwise specified, testing shall be performed under standard atmospheric conditions of 25 ± 10℃ and relative humidity 45% ~ 75%; when results are in dispute, testing shall be conducted within 25 ± 1℃ and relative humidity 48% ~ 52%.
- Measurement equipment: Electrical characteristics measured using S&A250B or equivalent instruments.
- Marking: Year + week format; e.g., 2212 indicates a product manufactured in week 12 of 2022; load capacitance identifiers added (6pF: 6, 7pF: 7, 9pF: 9, 12.5pF: C) to differentiate products with different load specifications.
- Reflow temperature profile (recommended): Per JEDEC J-STD-020 (lead-free).
- Tape and reel packaging: Carrier tape and reels with corresponding dimensions and tolerances; peel strength 20g ~ 100g; packaging format: 1 reel/box, 10 boxes/carton.
C7496562 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



