LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MindMotion Microelectronics MM32SPIN030CN product image
  • MM32SPIN030CN thumbnail 1
  • MM32SPIN030CN thumbnail 2
  • MM32SPIN030CN thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MindMotion Microelectronics MM32SPIN030CN

Hersteller
Herst.-Teilenr.
MM32SPIN030CN
LCSC-Nr.
C7495027
Verp.
QFN-28(4x4)
Kundennummer
Hauptmerkm.
32-bit microcontroller based on Arm Cortex - M0 core
DatenblattMindMotion Microelectronics MM32SPIN030CN
Vorrätig: 2,570
2,570 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 0.5736$ 0.57
10+$ 0.4606$ 4.61
30+$ 0.4048$ 12.14
100+$ 0.3491$ 34.91
500+$ 0.3147$ 157.35
1,000+$ 0.2967$ 296.70
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMindMotion Microelectronics
Verp.QFN-28(4x4)
DAC (Bit)-
ADC (Bit)12bit
Number of I/O17
Operating Temperature-40℃~+105℃
Voltage - Supply7V~36V
Program Memory TypeFLASH
Program Storage Size32KB
CPU CoreARM Cortex-M0
EEPROM-
Core Size32 Bit
CPU Maximum Speed60MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

MM32SPIN030C is a high-performance 32-bit motion control pre-driver MCU based on a Cortex-M0 core, with a maximum operating frequency of 60MHz, built-in 32KB high-speed flash memory, and up to 17 GPIOs. It integrates an LDO regulator with 5V output, three sets of integrated PN gate drivers, one 12-bit ADC, two analog comparators (COMP), two op-amps (OPAMP), one 32-bit general-purpose timer, three 16-bit basic timers, one 16-bit advanced timer, and one USART interface supporting UART or SPI communication. The product series operates from a supply voltage of 7V~36V, with an extended operating temperature range of -40℃~105℃. A power-saving mode is available, with chip power consumption of approximately 100uA in sleep state. The product is offered in TSSOP28 and QFN28 packages.

Merkmale

KI-Übersetzung
  • Arm Cortex®-M0 32-bit MCU
  • Up to 60MHz operating frequency
  • Hardware divider (32-bit)
  • 2-channel DMA
  • Up to 32KB Flash program memory
  • Up to 4KB SRAM
  • 3KB independent Flash for program or data storage
  • 2.5V~5.5V supply voltage
  • POR/PDR, PVD
  • Built-in factory-trimmed 60MHz high-speed RC oscillator
  • 40KHz LSI
  • Stop mode, 100uA power consumption
  • 1× 12-bit ADC, 1μs conversion time (up to 11 input channels)
  • Conversion range: 0~VDD
  • 10 external channels
  • Injected mode support
  • Multiple data buffer support
  • Configurable sampling time and resolution
  • On-chip temperature sensor
  • On-chip voltage sensor
  • 2 analog comparators
  • 2 rail-to-rail op-amps
  • 1 DMA controller, 2 channels total
  • Supported peripherals: Timer, ADC, USART
  • Up to 17 fast I/O ports
  • All I/O pins mappable to 16 external interrupts
  • All ports support VDD-level input/output
  • 7 timers
  • 1× 16-bit 4-channel advanced-control timer (TIM1) with 4-channel complementary PWM output, dead-time generation, hardware phase-shift, and brake function
  • 1× 32-bit general-purpose timer (TIM2) with up to 4 input capture/output compare channels
  • 2× 16-bit basic timers (TIM13, TIM14) with 1 input capture/output compare channel
  • 1× 16-bit timer (TIM6) with interrupt trigger support
  • 1 independent watchdog timer
  • 1 SysTick timer: 24-bit down-counter
  • SWD interface
  • Three-phase PN half-bridge gate driver
  • Operating voltage: 7V~36V
  • Integrated 5V LDO
  • Integrated dual op-amps
  • 1 digital peripheral interface
  • 1 USART interface supporting UART and SPI communication
  • 96-bit unique chip ID (UID)
  • TSSOP28 and QFN28 packages

Anwendungen

KI-Übersetzung
  • Motor drive and application control
  • Low-voltage fans
  • Low-voltage pumps
  • Ceiling fans