LUTE 0603L005/48AR
| Hersteller | LUTEAsian Brands |
| Herst.-Teilenr. | 0603L005/48AR |
| LCSC-Nr. | C7472513 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | PTC RESET FUSE 48V 50mA 0603 |
| Datenblatt | LUTE 0603L005/48AR |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | LUTE | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 48V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 3.8Ω | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | LUTE | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 48V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 3.8Ω | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Size 0.060.03 inch /1.50.8 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.01A to 1.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Anwendungen
KI-Übersetzung
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Vorrätig: 33,430
33,430 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0724$ 0.0507 | $ 0.51 |
| 100+ | $ 0.0578$ 0.0405 | $ 4.05 |
| 300+ | $ 0.0504$ 0.0353 | $ 10.59 |
| 1,000+ | $ 0.0449$ 0.0315 | $ 31.50 |
| 4,000+ | $ 0.0405$ 0.0284 | $ 113.60 |
| 8,000+ | $ 0.0383$ 0.0269 | $ 215.20 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | LUTE | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 48V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 3.8Ω | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | LUTE | |
| Verp. | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 48V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 3.8Ω | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Size 0.060.03 inch /1.50.8 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.01A to 1.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Anwendungen
KI-Übersetzung
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
C7472513 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 0603L005/60AR | LUTE | 0603 | 4,640 | $ 0.0528 |



