MEIHUA MHT192DBCT
| Hersteller | MEIHUAAsian Brands |
| Herst.-Teilenr. | MHT192DBCT |
| LCSC-Nr. | C7470861 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | LED BLUE WATER CLEAR 0603 SMD |
| Datenblatt | MEIHUA MHT192DBCT |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | MEIHUA | |
| Verp. | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 140mcd | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~475nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | MEIHUA | |
| Verp. | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 140mcd | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~475nm |
Beschreibung
0603 package 0603 package Top view LED Top view LED Lens Color: Water Clear Lens Color: Water Clear Emitted color: 1. Brilliant Blue Emitted color: 1. Brilliant Blue Chips materials: 1. InGaN Chips materials: 1. InGaN Tolerance of Luminous Intensity: ±10%. Tolerance of Luminous Intensity: ±10%. Tolerance of Dominant Wavelength: ±1nm. Tolerance of Dominant Wavelength: ±1nm. Tolerance of Forward Voltage: ±0.1V. Tolerance of Forward Voltage: ±0.1V.
Merkmale
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free products
- Pb FREE PRODUCTS
- ESD withstand voltage: 2000V (HBM)
- ESD 2000V(HBM).
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 50+ | $ 0.0142 | $ 0.71 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,500+ | $ 0.0094 | $ 14.10 |
| 4,000+ | $ 0.0083 | $ 33.20 |
| 24,000+ | $ 0.0074 | $ 177.60 |
| 48,000+ | $ 0.0069 | $ 331.20 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | MEIHUA | |
| Verp. | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 140mcd | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~475nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | MEIHUA | |
| Verp. | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 140mcd | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~475nm |
Beschreibung
0603 package 0603 package Top view LED Top view LED Lens Color: Water Clear Lens Color: Water Clear Emitted color: 1. Brilliant Blue Emitted color: 1. Brilliant Blue Chips materials: 1. InGaN Chips materials: 1. InGaN Tolerance of Luminous Intensity: ±10%. Tolerance of Luminous Intensity: ±10%. Tolerance of Dominant Wavelength: ±1nm. Tolerance of Dominant Wavelength: ±1nm. Tolerance of Forward Voltage: ±0.1V. Tolerance of Forward Voltage: ±0.1V.
Merkmale
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free products
- Pb FREE PRODUCTS
- ESD withstand voltage: 2000V (HBM)
- ESD 2000V(HBM).
C7470861 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MHT192UBCT | MEIHUA | 0603 | 57,960 | $ 0.0264 | ||
| MHT193UBCT | MEIHUA | 0603 | 500 | $ 0.0613 |



