YLPTEC G2405S-1WR2
| Hersteller | YLPTECAsian Brands |
| Herst.-Teilenr. | G2405S-1WR2 |
| LCSC-Nr. | C7469011 |
| Verp. | SIP,19.5x9.8mm |
| Kundennummer | |
| Hauptmerkm. | 1W isolated non-regulated positive and negative dual-output DC/DC module power supply with fixed voltage input |
| Datenblatt | YLPTEC G2405S-1WR2 |
| Alternativteile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 100mA;10mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | 100mA;10mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The G_S-1WR2 series are compact, high-efficiency micro-power DC/DC converter modules featuring regulated voltage input, isolated unregulated dual positive/negative outputs. This series meets reinforced insulation requirements and is primarily designed for applications demanding small form factor, high isolation, low isolation capacitance, and low leakage current.
Merkmale
KI-Übersetzung
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Regulated voltage input, isolated unregulated dual output, 1W power
- Isolation voltage: 6000VDC
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short-circuit protection, RoHS
Anwendungen
KI-Übersetzung
- Medical
- Power
- IGBT driving
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driving circuits
- Data exchange circuit applications
Vorrätig: 20
20 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.2203$ 2.2543 | $ 2.25 |
| 10+ | $ 2.7369$ 1.9159 | $ 19.16 |
| 25+ | $ 2.4501$ 1.7151 | $ 42.88 |
| 100+ | $ 2.16$ 1.5120 | $ 151.20 |
| 500+ | $ 2.0256$ 1.4180 | $ 709.00 |
| 1,200+ | $ 1.965$ 1.3755 | $ 1650.60 |
Standardgehäuse25/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 100mA;10mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | 100mA;10mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The G_S-1WR2 series are compact, high-efficiency micro-power DC/DC converter modules featuring regulated voltage input, isolated unregulated dual positive/negative outputs. This series meets reinforced insulation requirements and is primarily designed for applications demanding small form factor, high isolation, low isolation capacitance, and low leakage current.
Merkmale
KI-Übersetzung
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Regulated voltage input, isolated unregulated dual output, 1W power
- Isolation voltage: 6000VDC
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short-circuit protection, RoHS
Anwendungen
KI-Übersetzung
- Medical
- Power
- IGBT driving
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driving circuits
- Data exchange circuit applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| G2405S-2WR3 | YLPTEC | SIP,19.5x9.8mm | 141 | $ 3.8931 | ||
| G2405S-2WR2 | YLPTEC | SIP,19.5x9.8mm | 50 | $3.4909 $4.1069 | ||
| G2405S-1WR3 | YLPTEC | SIP,19.5x9.8mm | 1 | $2.9178 $3.4326 | ||
| AM1DM-2405DH60JZ | YLPTEC | SIP,19.5x9.8mm | 10 | $3.8404 $4.5181 |



