VICTOR(Double King Industrial Holdings) VICTOR 7300M
| Hersteller | VICTOR(Double King Industrial Holdings)Asian Brands |
| Herst.-Teilenr. | VICTOR 7300M |
| LCSC-Nr. | C7463884 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Specialty Equipment |
| Datenblatt | VICTOR(Double King Industrial Holdings) VICTOR 7300M |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Hersteller | VICTOR(Double King Industrial Holdings) | |
| Verp. | - | |
| Iron Matrix Measurement Range | - | |
| Jaw size | Diameter 7.5mm * 13mm | |
| Screen display | - | |
| Automatic shutdown | - | |
| Usage Scenario | - | |
| characteristic | - | |
| Conduction test | - | |
| memory function | - | |
| size | 220x30x45mm | |
| Illuminance Measuring Range (Lux) | - | |
| Illuminance Detection Accuracy | - | |
| LED flashlight | - | |
| Classify | - | |
| Breakpoint lookup | - | |
| Specification/size | - | |
| current | - | |
| battery | - | |
| voltage | 380v/220v | |
| specifications | - | |
| type | Power meter tester | |
| weight | - | |
| Counting Range (times) | - | |
| Measuring distance (mm) | - | |
| Non-iron Matrix Measurement Range | - | |
| Measurement Resolution | - | |
| Measuring Error | - | |
| Speed Measuring Range (PRM) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Hersteller | VICTOR(Double King Industrial Holdings) | |
| Verp. | - | |
| Iron Matrix Measurement Range | - | |
| Jaw size | Diameter 7.5mm * 13mm | |
| Screen display | - | |
| Automatic shutdown | - | |
| Usage Scenario | - | |
| characteristic | - | |
| Conduction test | - | |
| memory function | - | |
| size | 220x30x45mm | |
| Illuminance Measuring Range (Lux) | - | |
| Illuminance Detection Accuracy | - | |
| LED flashlight | - |
| Typ | Beschreibung | |
|---|---|---|
| Classify | - | |
| Breakpoint lookup | - | |
| Specification/size | - | |
| current | - | |
| battery | - | |
| voltage | 380v/220v | |
| specifications | - | |
| type | Power meter tester | |
| weight | - | |
| Counting Range (times) | - | |
| Measuring distance (mm) | - | |
| Non-iron Matrix Measurement Range | - | |
| Measurement Resolution | - | |
| Measuring Error | - | |
| Speed Measuring Range (PRM) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Box
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 104.1766 | $ 104.18 |
Standardgehäuse10/Full | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Hersteller | VICTOR(Double King Industrial Holdings) | |
| Verp. | - | |
| Iron Matrix Measurement Range | - | |
| Jaw size | Diameter 7.5mm * 13mm | |
| Screen display | - | |
| Automatic shutdown | - | |
| Usage Scenario | - | |
| characteristic | - | |
| Conduction test | - | |
| memory function | - | |
| size | 220x30x45mm | |
| Illuminance Measuring Range (Lux) | - | |
| Illuminance Detection Accuracy | - | |
| LED flashlight | - | |
| Classify | - | |
| Breakpoint lookup | - | |
| Specification/size | - | |
| current | - | |
| battery | - | |
| voltage | 380v/220v | |
| specifications | - | |
| type | Power meter tester | |
| weight | - | |
| Counting Range (times) | - | |
| Measuring distance (mm) | - | |
| Non-iron Matrix Measurement Range | - | |
| Measurement Resolution | - | |
| Measuring Error | - | |
| Speed Measuring Range (PRM) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Hersteller | VICTOR(Double King Industrial Holdings) | |
| Verp. | - | |
| Iron Matrix Measurement Range | - | |
| Jaw size | Diameter 7.5mm * 13mm | |
| Screen display | - | |
| Automatic shutdown | - | |
| Usage Scenario | - | |
| characteristic | - | |
| Conduction test | - | |
| memory function | - | |
| size | 220x30x45mm | |
| Illuminance Measuring Range (Lux) | - | |
| Illuminance Detection Accuracy | - | |
| LED flashlight | - |
| Typ | Beschreibung | |
|---|---|---|
| Classify | - | |
| Breakpoint lookup | - | |
| Specification/size | - | |
| current | - | |
| battery | - | |
| voltage | 380v/220v | |
| specifications | - | |
| type | Power meter tester | |
| weight | - | |
| Counting Range (times) | - | |
| Measuring distance (mm) | - | |
| Non-iron Matrix Measurement Range | - | |
| Measurement Resolution | - | |
| Measuring Error | - | |
| Speed Measuring Range (PRM) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8543201000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8543201000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



