OB OB2201TCPA
| Hersteller | OBAsian Brands |
| Herst.-Teilenr. | OB2201TCPA |
| LCSC-Nr. | C7462448 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | 12V~28V Flyback SOP-8 AC DC Converters, Offline Switchers |
| Datenblatt | OB OB2201TCPA |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | OB | |
| Verp. | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz;90kHz;22kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 12V~28V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;QR;PFM Modulation |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | OB | |
| Verp. | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz;90kHz;22kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 12V~28V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;QR;PFM Modulation |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
OB2201T is a high performance flyback QuasiResonant (QR) controller optimized to achieve high efficiency in the universal input range and full loading range with effective system cost.
Merkmale
KI-Übersetzung
- Multi-Mode Operation: At Full Loading, Fix Frequency (52KHz) CCM Operation @ Low Line and QR Mode Operation @ High Line Input
- Quasi-Resonant Operation at Normal Load
- Pulse Frequency Modulation (PFM) Operation at Light Load
- Burst Mode at No Load
- Adaptive Frequency Shuffling and Slope Compensation @ Fix Frequency CCM Mode
- Programmable OTP with latch Shutdown
- VCC OVP with latch Shutdown
- Fixed 4ms Soft-start
- 2.5us Minimum Off Time
- 14.5us Maximum On Time Limit
- 55us Maximum Off Time Limit
- 90KHz Maximum Frequency Limit
- Internal Leading Edge Blanking
- Output Over Voltage Protection
- 800mA Peak Current Sink/Source Capability
Anwendungen
KI-Übersetzung
- Offline AC/DC flyback converter for
- Power Adaptor and Open-frame SMPS
- Set-Top Box Power Supplies
- NB/DVD
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6275 | $ 0.63 |
| 10+ | $ 0.5073 | $ 5.07 |
| 30+ | $ 0.4487 | $ 13.46 |
| 100+ | $ 0.3886 | $ 38.86 |
| 500+ | $ 0.3377 | $ 168.85 |
| 1,000+ | $ 0.3192 | $ 319.20 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | OB | |
| Verp. | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz;90kHz;22kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 12V~28V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;QR;PFM Modulation |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | OB | |
| Verp. | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz;90kHz;22kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 12V~28V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;QR;PFM Modulation |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
OB2201T is a high performance flyback QuasiResonant (QR) controller optimized to achieve high efficiency in the universal input range and full loading range with effective system cost.
Merkmale
KI-Übersetzung
- Multi-Mode Operation: At Full Loading, Fix Frequency (52KHz) CCM Operation @ Low Line and QR Mode Operation @ High Line Input
- Quasi-Resonant Operation at Normal Load
- Pulse Frequency Modulation (PFM) Operation at Light Load
- Burst Mode at No Load
- Adaptive Frequency Shuffling and Slope Compensation @ Fix Frequency CCM Mode
- Programmable OTP with latch Shutdown
- VCC OVP with latch Shutdown
- Fixed 4ms Soft-start
- 2.5us Minimum Off Time
- 14.5us Maximum On Time Limit
- 55us Maximum Off Time Limit
- 90KHz Maximum Frequency Limit
- Internal Leading Edge Blanking
- Output Over Voltage Protection
- 800mA Peak Current Sink/Source Capability
Anwendungen
KI-Übersetzung
- Offline AC/DC flyback converter for
- Power Adaptor and Open-frame SMPS
- Set-Top Box Power Supplies
- NB/DVD
C7462448 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

