LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX14430CASE+ product image
  • MAX14430CASE+ thumbnail 1
  • MAX14430CASE+ thumbnail 2
  • MAX14430CASE+ thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MAXIM MAX14430CASE+

Produttore
Cod. Prod.
MAX14430CASE+
Cod. LCSC
C7457841
Imballo
SOIC-16
Numero Cliente
Attr. chiave
50kV/us SOIC-16 Digital Isolators RoHS
Scheda TecnicaMAXIM MAX14430CASE+
Conformità RoHS1 documenti disponibili
Parti alternative4
Disponibile: 5
5 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 10.2349$ 10.23
10+$ 9.9214$ 99.21
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Digital Isolators
ProduttoreMAXIM
ImballoSOIC-16
FeaturesChannel direction configurable;Fail-safe output
CMTI(kV/us)50kV/us
Propagation Delay(tpd)6.2ns
Number of Channels4
Number of Forward Channels4
Voltage - Supply1.71V~5.5V;1.71V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)200Mbps
Default OutputHigh Level

Descrizione

Traduzione AI

The MAX14430/MAX14431/MAX14432 are fast, low power, 4-channel, digital galvanic isolators using Maxim’s proprietary process technology. These devices transfer digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. The MAX14430–MAX14432 have an isolation rating of 3kVRMS (QSOP package) or 3.75kVRMS (narrow SOIC package) for 60 seconds.

The MAX14430–MAX14432 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. Output enable for the A side of the MAX14431R/S/U/V is active-low, making them ideal for isolating a port on a shared SPI bus since the CS signal can directly enable the MISO signal on the isolator. All other devices in the family have the traditional active-high enable.

Devices are available with a maximum data rate of either 25Mbps or 200Mbps and with outputs that are either default-high or default-low. The default is the state the output assumes when the input is either not powered or is open-circuit. Independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators.

The MAX14430–MAX14432 are available either in a 16-pin narrow-body SOIC package with 4mm of creepage and clearance, or in a smaller 16-pin QSOP package with 4mm of creepage and clearance. The SOIC package material has a minimum comparative tracking index (CTI) of 600, which gives it a group I rating in creepage table. The QSOP package material has a minimum CTI of 400, which gives it a group II rating in creepage table. All devices are rated for operation at ambient temperatures of -40°C to +125°C.

Caratteristiche

Traduzione AI
  • Robust Galvanic Isolation for Fast Digital Signals
  • Up to 200Mbps Data Rate
  • Continuously Withstands 445VRMS (VIOWM)
  • Withstands 3.75kVRMS for 60s (VISO) Narrow SOIC Package
  • Withstands 3kVRMS for 60s (VISO) QSOP Package
  • Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform Narrow SOIC Package
  • Withstands ±7.5kV Surge between GNDA and GNDB with 1.2/50μs Waveform QSOP Package
  • High CMTI (50kV/μs, Typical)
  • Low Power Consumption
  • 1.1mW per Channel at 1Mbps with VDD = 3.3V
  • 3.5mW per Channel at 100Mbps with VDD = 1.8V
  • Options to Support a Broad Range of Applications
  • 2 Data Rates (25Mbps, 200Mbps)
  • 3 Channel Direction Configurations
  • 2 Output Default States (High/Low)
  • Two Packages (Narrow SOIC and QSOP)

Applicazioni

Traduzione AI
  • Isolated SPI Interface
  • Fieldbus Communications for Industrial Automation
  • Isolated RS-485/RS-422, CAN
  • Battery Management
  • Medical Systems

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX14434FAWE+MAXIMSOIC-163$ 19.2902
MAX22444CAWE+MAXIMSOIC-160$ 10.3926
MAX22444FAWE+MAXIMSOIC-160$ 12.2915
MAX14434FAWE+TMAXIMSOIC-160$ 13.6437