MAXIM MAX1232CWE+T
| Produttore | |
| Cod. Prod. | MAX1232CWE+T |
| Cod. LCSC | C7455869 |
| Imballo | SOIC-16 |
| Numero Cliente | |
| Attr. chiave | 250ms 1 SOIC-16 Supervisors RoHS |
| Scheda Tecnica | MAXIM MAX1232CWE+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-16 | |
| Reset Timeout | 250ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.37V;4.62V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-16 | |
| Reset Timeout | 250ms | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.37V;4.62V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX1232 microprocessor (μP) supervisory circuit provides μP housekeeping and power-supply supervision functions while consuming only 1/10th the power of the DS1232. The MAX1232 enhances circuit reliability in μP systems by monitoring the power supply, monitoring the software execution, and providing a debounced manual reset input. The MAX1232 is a plug-in upgrade of the Dallas DS1232. A reset pulse of at least 250ms duration is supplied on power-up, power-down, and low-voltage brownout conditions (5% or 10% supply tolerances can be selected digitally). Also featured is a debounced manual reset input that forces the reset outputs to their active states for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution and can be programmed for timeout settings of 150ms, 600ms, or 1.2s. The MAX1232 requires no external components.
Caratteristiche
- Consumes 1/10th the Power of the DS1232 Precision Voltage Monitor—Adjustable +4.5V or +4.75V
- Power-OK/Reset Pulse Width—250ms Min
- No External Components
- Adjustable Watchdog Timer—150ms, 600ms, or 1.2s
- Debounced Manual Reset Input for External Override Available in 8-Pin PDIP/SO and 16-Pin Wide SO Packages
Applicazioni
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.2375 | $ 6.24 |
| 200+ | $ 2.4898 | $ 497.96 |
| 500+ | $ 2.4056 | $ 1202.80 |
| 1,000+ | $ 2.365 | $ 2365.00 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-16 | |
| Reset Timeout | 250ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.37V;4.62V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-16 | |
| Reset Timeout | 250ms | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.37V;4.62V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX1232 microprocessor (μP) supervisory circuit provides μP housekeeping and power-supply supervision functions while consuming only 1/10th the power of the DS1232. The MAX1232 enhances circuit reliability in μP systems by monitoring the power supply, monitoring the software execution, and providing a debounced manual reset input. The MAX1232 is a plug-in upgrade of the Dallas DS1232. A reset pulse of at least 250ms duration is supplied on power-up, power-down, and low-voltage brownout conditions (5% or 10% supply tolerances can be selected digitally). Also featured is a debounced manual reset input that forces the reset outputs to their active states for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution and can be programmed for timeout settings of 150ms, 600ms, or 1.2s. The MAX1232 requires no external components.
Caratteristiche
- Consumes 1/10th the Power of the DS1232 Precision Voltage Monitor—Adjustable +4.5V or +4.75V
- Power-OK/Reset Pulse Width—250ms Min
- No External Components
- Adjustable Watchdog Timer—150ms, 600ms, or 1.2s
- Debounced Manual Reset Input for External Override Available in 8-Pin PDIP/SO and 16-Pin Wide SO Packages
Applicazioni
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX1232CWE+ | MAXIM | SOIC-16 | 0 | $ 11.0935 |

