LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX6345ZUT+T product image
Immagini a scopo illustrativo

MAXIM MAX6345ZUT+T

Produttore
Cod. Prod.
MAX6345ZUT+T
Cod. LCSC
C7454807
Imballo
SOT-6
Numero Cliente
Attr. chiave
180ms Active Low 1V~5.5V 1 SOT-6 Supervisors RoHS
Scheda TecnicaMAXIM MAX6345ZUT+T
Conformità RoHS1 documenti disponibili
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.4011$ 6.40
200+$ 2.555$ 511.00
500+$ 2.4686$ 1234.30
1,000+$ 2.4262$ 2426.20
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMAXIM
ImballoSOT-6
Reset Timeout180ms
output typePush-pull
Operating Temperature-40℃~+125℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.33V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The MAX6342–MAX6345 family of microprocessor (µP) supervisory circuits monitors power supplies in digital systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX6342–MAX6345 provide factory-trimmed VCC reset threshold voltages from 2.33V to 4.63V and operate with supply voltages between +1V and +5.5V. A +1.25V threshold detector allows for a power-fail warning, for low-battery detection, or for monitoring another power supply. The MAX6342 contains an MR input and an active-low push-pull reset. The MAX6343 and MAX6344 are identical to the MAX6342 except they provide an active-low, open-drain reset and an active-high, push-pull reset, respectively. The MAX6345 provides a second reset output in place of the MR input to give it an active-high push-pull reset and an active-low push-pull reset. All of the devices are packaged in a miniature 6-pin SOT23.

Caratteristiche

Traduzione AI
  • Small 6-Pin SOT23 Package
  • Precision Factory-Set VCC Reset Thresholds Between 2.33V and 4.63V
  • Guaranteed RESET Valid to Vcc = +1V
  • 100ms min Reset Pulse Width
  • Debounced CMOS-Compatible Manual-Reset Input
  • Voltage Monitor for Power-Fail or Low-Battery Warning
  • Devices are available in both leaded and lead-free packaging

Applicazioni

Traduzione AI
  • Portable Computers
  • Telecom Equipment
  • Networking Equipment
  • Portable/Battery-Powered Equipment
  • Multivoltage Systems
  • Embedded Control Systems

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX6345ZUTMAXIMSOT-23-60$ 3.0249
MAX6345ZUT+MAXIMSOT-23-60$ 7.8872
MAX6731AUTZD3+TMAXIMSOT-23-60$ 3.6759