MAXIM MAX1488ECSD+
| 제조업체 | |
| 제조사 품번 | MAX1488ECSD+ |
| LCSC 번호 | C7454582 |
| 포장 | SOIC-14 |
| 고객 번호 | |
| 주요 제원 | 4.5V~13.2V Driver 120Kbps SOIC-14 Drivers, Receivers, Transceivers RoHS |
| 데이터시트 | MAXIM MAX1488ECSD+ |
| 대체 부품 | 3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| 제조업체 | MAXIM | |
| 포장 | SOIC-14 | |
| Voltage - Supply | 4.5V~13.2V | |
| Type | Driver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| 제조업체 | MAXIM | |
| 포장 | SOIC-14 | |
| Voltage - Supply | 4.5V~13.2V | |
| Type | Driver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | - |
개요
The MAX1488E quad, low-power line driver is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each transmitter output is protected against ±15KV electrostatic discharge (ESD) shocks. The inputs are TTL and CMOS compatible with minimal loading. The outputs feature internally controlled slew-rate limiting and current limiting. This device has a guaranteed 120kbps data rate. Power-supply current is less than 180μA over a ±4.5V to ±13.2V supply voltage range. The MAX1488E is pin compatible with the MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88. It is available in 14-pin plastic DIP and SO packages. The MAX1488E provides ±15KV of ESD protection when operating or when powered down. After an ESD event, the MAX1488E will not latch up. Internal slew-rate-limiting circuitry eliminates the need for external capacitors. The MAX1488E has a guaranteed 120kbps data rate.
주요 특징
- ESD Protection: ±15kV — Human Body Model; ±6kV — IEC801-2, Contact Discharge; ±15kV — IEC801-2, Air-Gap Discharge
- Latchup Free, Even During an ESD Event
- Low 85μA Supply Current from IEE or ICC
- Guaranteed 120kbps Data Rate
- No External Capacitors Required for Slew-Rate Limiting
- Pin Compatible with MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88
응용 분야
- PC Motherboards
- Modems
- Interface Data Terminal Equipment (DTE) with Data Circuit-Terminating Equipment (DCE) Equipment Meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD Protection
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.9281 | $ 4.93 |
| 200+ | $ 1.967 | $ 393.40 |
| 500+ | $ 1.9004 | $ 950.20 |
| 1,000+ | $ 1.8685 | $ 1868.50 |
표준 패키지50/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| 제조업체 | MAXIM | |
| 포장 | SOIC-14 | |
| Voltage - Supply | 4.5V~13.2V | |
| Type | Driver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| 제조업체 | MAXIM | |
| 포장 | SOIC-14 | |
| Voltage - Supply | 4.5V~13.2V | |
| Type | Driver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | - |
개요
The MAX1488E quad, low-power line driver is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each transmitter output is protected against ±15KV electrostatic discharge (ESD) shocks. The inputs are TTL and CMOS compatible with minimal loading. The outputs feature internally controlled slew-rate limiting and current limiting. This device has a guaranteed 120kbps data rate. Power-supply current is less than 180μA over a ±4.5V to ±13.2V supply voltage range. The MAX1488E is pin compatible with the MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88. It is available in 14-pin plastic DIP and SO packages. The MAX1488E provides ±15KV of ESD protection when operating or when powered down. After an ESD event, the MAX1488E will not latch up. Internal slew-rate-limiting circuitry eliminates the need for external capacitors. The MAX1488E has a guaranteed 120kbps data rate.
주요 특징
- ESD Protection: ±15kV — Human Body Model; ±6kV — IEC801-2, Contact Discharge; ±15kV — IEC801-2, Air-Gap Discharge
- Latchup Free, Even During an ESD Event
- Low 85μA Supply Current from IEE or ICC
- Guaranteed 120kbps Data Rate
- No External Capacitors Required for Slew-Rate Limiting
- Pin Compatible with MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88
응용 분야
- PC Motherboards
- Modems
- Interface Data Terminal Equipment (DTE) with Data Circuit-Terminating Equipment (DCE) Equipment Meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD Protection
C7454582 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MAX1488ECSD+T | MAXIM | SOIC-14 | 0 | $ 1.6348 | ||
| MAX1488EESD+T | MAXIM | SOIC-14 | 0 | $ 6.1874 | ||
| MAX1488EESD+ | MAXIM | SOIC-14 | 0 | $ 5.8465 |

