ADI LT6660HCDC-5#TRMPBF
| 제조업체 | |
| 제조사 품번 | LT6660HCDC-5#TRMPBF |
| LCSC 번호 | C7454412 |
| 포장 | DFN-3(2x2) |
| 고객 번호 | |
| 주요 제원 | 5V ±0.2% 7.5V~30V 20mA Fixed DFN-3(2x2) Voltage Reference RoHS |
| 데이터시트 | ADI LT6660HCDC-5#TRMPBF |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | ADI | |
| 포장 | DFN-3(2x2) | |
| Output Voltage | 5V | |
| Quiescent Current | 240uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 7.5V~30V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | ADI | |
| 포장 | DFN-3(2x2) | |
| Output Voltage | 5V | |
| Quiescent Current | 240uA | |
| Tolerance | ±0.2% |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 7.5V~30V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
개요
The LT6660 is a family of micropower series references that combine high accuracy and low drift with low power dissipation and extremely small package size. These series references use curvature compensation to obtain low temperature coefficient, and laser trimmed precision thin- film resistors to achieve high output accuracy. The LT6660 will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. The LT6660 family of series references provide supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT6660 does not require an output compensation capacitor. This feature is important in applications where PC board space is a premium, fast settling is demanded, or total capacitance must be kept to a minimum, as in intrinsic safety applications. Reverse- battery protection keeps these references from conducting reverse current.
주요 특징
- No Output Capacitor Required
- Low Drift: 20ppm/°C Max
- High Accuracy: 0.2% Max
- Low Supply Current: 20mA Output Current Guaranteed
- Reverse- Battery Protection
- Low IR Reflow Induced Stress: 0.02% Typ
- Voltage Options: 2.5V, 3V, 3.3V, 5V and 10V
- Space- Saving Alternative to the LT1460
- 3- Lead 2mm × 2mm × 0.75mm DFN Package
응용 분야
- Handheld Instruments
- Precision Regulators
- A/D and D/A Converters
- Power Supplies
- Hard Disk Drives
- Sensor Modules
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 5.5828 | $ 5.58 |
| 200+ | $ 2.2277 | $ 445.54 |
| 500+ | $ 2.1534 | $ 1076.70 |
| 1,000+ | $ 2.1171 | $ 2117.10 |
표준 패키지500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | ADI | |
| 포장 | DFN-3(2x2) | |
| Output Voltage | 5V | |
| Quiescent Current | 240uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 7.5V~30V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | ADI | |
| 포장 | DFN-3(2x2) | |
| Output Voltage | 5V | |
| Quiescent Current | 240uA | |
| Tolerance | ±0.2% |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 7.5V~30V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | Temperature compensation control | |
| Output Type | Fixed |
개요
The LT6660 is a family of micropower series references that combine high accuracy and low drift with low power dissipation and extremely small package size. These series references use curvature compensation to obtain low temperature coefficient, and laser trimmed precision thin- film resistors to achieve high output accuracy. The LT6660 will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. The LT6660 family of series references provide supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT6660 does not require an output compensation capacitor. This feature is important in applications where PC board space is a premium, fast settling is demanded, or total capacitance must be kept to a minimum, as in intrinsic safety applications. Reverse- battery protection keeps these references from conducting reverse current.
주요 특징
- No Output Capacitor Required
- Low Drift: 20ppm/°C Max
- High Accuracy: 0.2% Max
- Low Supply Current: 20mA Output Current Guaranteed
- Reverse- Battery Protection
- Low IR Reflow Induced Stress: 0.02% Typ
- Voltage Options: 2.5V, 3V, 3.3V, 5V and 10V
- Space- Saving Alternative to the LT1460
- 3- Lead 2mm × 2mm × 0.75mm DFN Package
응용 분야
- Handheld Instruments
- Precision Regulators
- A/D and D/A Converters
- Power Supplies
- Hard Disk Drives
- Sensor Modules
C7454412 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| LT6660HCDC-5#TRPBF | ADI | DFN-3-EP(2x2) | 0 | $ 2.4187 |

