MAXIM MAX942EUA+T
| Produttore | |
| Cod. Prod. | MAX942EUA+T |
| Cod. LCSC | C7453206 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | 3mV MSOP-8 Comparators RoHS |
| Scheda Tecnica | MAXIM MAX942EUA+T |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 150nA | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 81.94dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 150nA | |
| Output Type | Push-pull |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 81.94dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
The MAX941/MAX942/MAX944 are single/dual/quad highspeed comparators optimized for systems powered from a 3V or 5V supply. These devices combine high speed, low power, and rail-to-rail inputs. Propagation delay is 80ns, while supply current is only 350μA per comparator. The input common-mode range of the MAX941/MAX942/ MAX944 extends beyond both power-supply rails. The outputs pull to within 0.4V of either supply rail without external pullup circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The MAX941 features latch enable and device shutdown. The single MAX941 and dual MAX942 are offered in a tiny μMAX package. Both the single and dual MAX942 are available in 8-pin DIP and SO packages. The quad MAX944 comes in 14-pin DIP and narrow SO packages.
Caratteristiche
- Available in μMAX Package
- Optimized for 3V and 5V Applications (Operation Down to 2.7V)
- Fast, 80ns Propagation Delay (5mV Overdrive)
- Rail-to-Rail Input Voltage Range
- Low 350μA Supply Current per Comparator
- Low, 1mV Offset Voltage
- Internal Hysteresis for Clean Switching
- Outputs Swing 200mV of Power Rails
- CMOS/TTL-Compatible Outputs
- Output Latch (MAX941 Only)
- Shutdown Function (MAX941 Only)
Applicazioni
- 3V/5V Systems
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- Line Receivers
- Zero-Crossing Detectors
- Sampling Circuits
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.6971 | $ 9.70 |
| 200+ | $ 3.8689 | $ 773.78 |
| 500+ | $ 3.7401 | $ 1870.05 |
| 1,000+ | $ 3.6764 | $ 3676.40 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 150nA | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 81.94dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MAXIM | |
| Imballo | MSOP-8 | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 150nA | |
| Output Type | Push-pull |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 81.94dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
The MAX941/MAX942/MAX944 are single/dual/quad highspeed comparators optimized for systems powered from a 3V or 5V supply. These devices combine high speed, low power, and rail-to-rail inputs. Propagation delay is 80ns, while supply current is only 350μA per comparator. The input common-mode range of the MAX941/MAX942/ MAX944 extends beyond both power-supply rails. The outputs pull to within 0.4V of either supply rail without external pullup circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The MAX941 features latch enable and device shutdown. The single MAX941 and dual MAX942 are offered in a tiny μMAX package. Both the single and dual MAX942 are available in 8-pin DIP and SO packages. The quad MAX944 comes in 14-pin DIP and narrow SO packages.
Caratteristiche
- Available in μMAX Package
- Optimized for 3V and 5V Applications (Operation Down to 2.7V)
- Fast, 80ns Propagation Delay (5mV Overdrive)
- Rail-to-Rail Input Voltage Range
- Low 350μA Supply Current per Comparator
- Low, 1mV Offset Voltage
- Internal Hysteresis for Clean Switching
- Outputs Swing 200mV of Power Rails
- CMOS/TTL-Compatible Outputs
- Output Latch (MAX941 Only)
- Shutdown Function (MAX941 Only)
Applicazioni
- 3V/5V Systems
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- Line Receivers
- Zero-Crossing Detectors
- Sampling Circuits
C7453206 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX942EUA+ | MAXIM | MSOP-8 | 10 | $ 17.5307 |

