MAXIM MAX6335US16D3+T
| Produttore | |
| Cod. Prod. | MAX6335US16D3+T |
| Cod. LCSC | C7451941 |
| Imballo | SOT-143-4 |
| Numero Cliente | |
| Attr. chiave | 100ms Active High 1 SOT-143-4 Supervisors RoHS |
| Scheda Tecnica | MAXIM MAX6335US16D3+T |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Reset Timeout | 100ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Reset Timeout | 100ms | |
| output type | Push-pull |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX6335/MAX6336/MAX6337 microprocessor (µP) supervisory circuits monitor the power supplies in 1.8V to 3.3V µP and digital systems. They increase circuit reliability and reduce cost by eliminating external components and adjustments. They also feature a debounced manual-reset input. These devices perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. The only difference among the three devices is their output. The MAX6336 (push/pull) and MAX6337 (open-drain) have an active-low RESET output, while the MAX6335 (push/pull) has an active-high RESET output. The MAX6335/MAX6336 are guaranteed to be in the correct state for VCC down to 0.7V. The MAX6337 is guaranteed to be in the correct state for VCC down to 1.0V. The reset comparator in these ICs is designed to ignore fast transients on VCC. Reset thresholds are factory-trimmable between 1.6V and 2.5V, in approximately 100mV increments. There are 15 standard versions available (2500 piece minimum-order quantity); contact the factory for availability of nonstandard versions (10,000 piece minimum-order quantity). For space-critical applications, the MAX6335/MAX6336/MAX6337 come packaged in a 4-pin SOT143.
Caratteristiche
- Ultra-Low 0.7V Operating Supply Voltage
- Low 3.3µA Supply Current
- Precision Monitoring of 1.8V and 2.5V Power-Supply Voltages
- Reset Thresholds Available from 1.6V to 2.5V, in Approximately 100mV Increments
- Debounced Manual Reset
- Fully Specified over Temperature
- Three Power-On Reset Pulse Widths Available (1ms min, 20ms min, 100ms min)
- Low Cost
- Three Available Output Structures: Push/Pull RESET, Push/Pull RESET, Open-Drain RESET
- Guaranteed RESET/RESET Valid to Vcc = 0.7V (MAX6335/MAX6336)
- Power-Supply Transient Immunity
- No External Components
- 4-Pin SOT143 Package
- Pin Compatible with MAX811/MAX812 and MAX6314/MAX6315
Applicazioni
- Pentium II Computers
- Computers
- Controllers
- Intelligent Instruments
- Critical µP/µC Power Monitoring
- Portable/Battery-Powered Equipment
- Automotive
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.7992 | $ 3.80 |
| 200+ | $ 1.517 | $ 303.40 |
| 500+ | $ 1.4654 | $ 732.70 |
| 1,000+ | $ 1.4412 | $ 1441.20 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Reset Timeout | 100ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Reset Timeout | 100ms | |
| output type | Push-pull |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX6335/MAX6336/MAX6337 microprocessor (µP) supervisory circuits monitor the power supplies in 1.8V to 3.3V µP and digital systems. They increase circuit reliability and reduce cost by eliminating external components and adjustments. They also feature a debounced manual-reset input. These devices perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. The only difference among the three devices is their output. The MAX6336 (push/pull) and MAX6337 (open-drain) have an active-low RESET output, while the MAX6335 (push/pull) has an active-high RESET output. The MAX6335/MAX6336 are guaranteed to be in the correct state for VCC down to 0.7V. The MAX6337 is guaranteed to be in the correct state for VCC down to 1.0V. The reset comparator in these ICs is designed to ignore fast transients on VCC. Reset thresholds are factory-trimmable between 1.6V and 2.5V, in approximately 100mV increments. There are 15 standard versions available (2500 piece minimum-order quantity); contact the factory for availability of nonstandard versions (10,000 piece minimum-order quantity). For space-critical applications, the MAX6335/MAX6336/MAX6337 come packaged in a 4-pin SOT143.
Caratteristiche
- Ultra-Low 0.7V Operating Supply Voltage
- Low 3.3µA Supply Current
- Precision Monitoring of 1.8V and 2.5V Power-Supply Voltages
- Reset Thresholds Available from 1.6V to 2.5V, in Approximately 100mV Increments
- Debounced Manual Reset
- Fully Specified over Temperature
- Three Power-On Reset Pulse Widths Available (1ms min, 20ms min, 100ms min)
- Low Cost
- Three Available Output Structures: Push/Pull RESET, Push/Pull RESET, Open-Drain RESET
- Guaranteed RESET/RESET Valid to Vcc = 0.7V (MAX6335/MAX6336)
- Power-Supply Transient Immunity
- No External Components
- 4-Pin SOT143 Package
- Pin Compatible with MAX811/MAX812 and MAX6314/MAX6315
Applicazioni
- Pentium II Computers
- Computers
- Controllers
- Intelligent Instruments
- Critical µP/µC Power Monitoring
- Portable/Battery-Powered Equipment
- Automotive
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

