LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC9236B28DER-G product image
Immagini a scopo illustrativo

TOREX XC9236B28DER-G

Produttore
Cod. Prod.
XC9236B28DER-G
Cod. LCSC
C7416425
Imballo
USPC-6(1.8x2)
Numero Cliente
Attr. chiave
3MHz Step-down type Fixed 600mA 2.8V USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS
Scheda TecnicaTOREX XC9236B28DER-G
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.0852$ 2.09
200+$ 0.8335$ 166.70
500+$ 0.8047$ 402.35
1,000+$ 0.7911$ 791.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreTOREX
ImballoUSPC-6(1.8x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Protection latch;Output discharge;Light load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage2.8V

Descrizione

Traduzione AI

The XC9235/XC9236/XC9237 series is a group of synchronous-rectification type DC/DC converters with a built-in 0.42Ω P-channel MOS driver transistor and 0.52Ω N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Operating voltage range is from 2.0V to 6.0V (A~C types), 1.8V to 6.0V (D~G types). For the D/F types which have a reference voltage of 0.8V (accuracy: ±2.0%), the output voltage can be set from 0.9V by using two external resistors. The A/B/C/E/G types have a fixed output voltage from 0.8V to 4.0V in increments of 0.05V (accuracy: ±2.0%). The device provides a high efficiency, stable power supply with an output current of 600mA to be configured using only a coil and two capacitors connected externally. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode, the XC9235 series is PWM control, the XC9236 series is automatic PWM/PFM switching control and the XC9237 series can be manually switched between the PWM control mode and the automatic PWM/PFM switching control mode, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). The soft start and current control functions are internally optimized. During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. The B/F/G types have a high speed soft-start as fast as 0.25ms in typical for quick turnon. With the built-in UVLO function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 1.4V or lower. The B to G types integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function. Four types of package SOT-25, USP-6C, USP-6EL and WLP-5-03 are available.

Caratteristiche

Traduzione AI
  • High Efficiency: 0.42Ω P-ch driver transistor 0.52Ω N-ch switch transistor
  • Operating Voltage Range: 2.0V~6.0V (A/B/C types) 1.8V~6.0V (D/E/F/G types)
  • Output Voltage: 0.8V~4.0V (Internally set) 0.9V~6.0V (Externally set)
  • Efficiency: 92% (TYP.)
  • Output Current: 600mA
  • Oscillation Frequency: 1.2MHz, 3.0MHz (±15%)
  • Maximum Duty Cycle: 100%
  • Control Methods: PWM (XC9235) PWM/PFM Auto (XC9236) PWM/PFM Manual (XC9237)
  • Function: Current Limiter Circuit Built-In (Constant Current & Latching), CL Discharge (B/C/D/E/F/G types), High Speed Soft Start (B/F/G type)
  • Capacitor: Low ESR Ceramic Capacitor
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT-25 (A/B/C types only), USP-6C, USP-6EL (A/B/C/G types only), WLP-5-03 (A/B types only)
  • EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Smart phones / Mobile phones
  • Bluetooth
  • Mobile devices / terminals
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Note PCs / Tablet PCs

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
XC9235B28D4R-GTOREXUSPEL-6(1.8x2)0$ 1.0064
XC9236A28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9236C28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9236C28D4R-GTOREXUSPEL-6(1.8x2)0$ 0.9895
XC9237A28D4R-GTOREXUSPEL-6(1.8x2)0$ 1.0064
XC9236B28D4R-GTOREXUSPEL-6(1.8x2)0$ 1.2627
XC9235C28D4R-GTOREXUSPEL-6(1.8x2)0$ 1.0064
XC9237B28D4R-GTOREXUSPEL-6(1.8x2)0$ 1.0064
XC9237A28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9235A28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9237B28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9235B28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9237C28D4R-GTOREXUSPEL-6(1.8x2)0$ 0.9895
XC9237C28DER-GTOREXUSPC-6(1.8x2)0$ 0.9895
XC9235C28DER-GTOREXUSPC-6(1.8x2)0$ 1.0064
XC9235A28D4R-GTOREXUSPEL-6(1.8x2)0$ 2.0851
XC9236A28D4R-GTOREXUSPEL-6(1.8x2)0$ 2.3838
XC9235B2LD4R-GTOREXUSPEL-6(1.8x2)0$ 0.9895
XC9235A2LD4R-GTOREXUSPEL-6(1.8x2)0$ 1.0064
XC9236C2LD4R-GTOREXUSPEL-6(1.8x2)0$ 1.2627