LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6217A402GR-G product image
실제 제품과 다를 수 있음

TOREX XC6217A402GR-G

제조업체
제조사 품번
XC6217A402GR-G
LCSC 번호
C7415157
포장
USP-4D
고객 번호
주요 제원
4V Positive Fixed USP-4D Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6217A402GR-G
대체 부품6
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.8366$ 0.84
200+$ 0.3334$ 66.68
500+$ 0.3228$ 161.40
1,000+$ 0.3168$ 316.80
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장USP-4D
Output Voltage4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)4.5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6217 series are precise, low noise, high speed, low dropout regulators with green operation (GO) function. They are fabricated using Torex’s CMOS process. Performance features of the series include high ripple rejection and low dropout voltage, and the series include a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. GO provides high speed operation, low power consumption and high efficiencies by automatically switching between a high speed mode (HS) and a power save mode (PS) depending upon the load current level. The switching point of the GO to the output current is being fixed inside the IC. When only high - speed operation is required, it can be fixed by inputting a high level signal to the GO pin, thus providing operating conditions with the most suitable level of supply current for the application. The CE function enables the output to be turned off resulting in greatly reduced power consumption. In this state, with the XC6217 series B/D Type, the IC turns on the internal switch located between the VOUT and VSS pins. This short enables the electric charge at the output capacitor (CL) to be discharged via the internal auto - discharge resistance, and as a result the VOUT pin quickly returns to the VSS level. The series' output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V ~ 4.00V, using laser trimming technologies. The current limiter's foldback circuit also operates as a short circuit protection for the output current limiter and the output pin.

주요 특징

AI 번역
  • Output Current: 200mA <Limit: 250mA TYP.>
  • Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
  • Operating Voltage Range: 1.6V ~ 6.0V (0.8V ≤ VOUT ≤ 1.55V), 1.8V ~ 6.0V (1.6V ≤ VOUT ≤ 4.0V)
  • Output Voltage Range: 0.80V ~ 4.00V (0.05V increments)
  • Accuracy: ±2% (HS: VOUT ≥ 2.00V) (Standard), ±30mV (HS: VOUT ≤ 1.95V) (Standard), +2.5%, -3.5% (PS: VOUT ≥ 2.60V) (Standard), +3.5%, -4.5% (PS: 1.60V ≤ VOUT ≤ 2.55V) (Standard), +70mV, -90mV (PS: 0.80V ≤ VOUT ≤ 1.55V) (Standard), ±1% (HS: VOUT ≥ 2.00V) (High Accuracy), ±20mV (HS: VOUT ≤ 1.95V) (High Accuracy), +1.5%, -2.5% (PS: VOUT ≥ 2.60V) (High Accuracy), +2.5%, -3.5% (PS: 1.60V ≤ VOUT ≤ 2.55V) (High Accuracy), +50mV, -70mV (PS: 0.80V ≤ VOUT ≤ 1.55V) (High Accuracy)
  • Low Power Consumption: TYP. 4.5μA when PS mode, TYP. 25μA when HS mode
  • Standby Current: Less than 0.1μA
  • High Ripple Rejection: 70dB @ 1kHz (When HS mode)
  • Low ESR Capacitor: 1.0μF Ceramic capacitor
  • Regulators with Green Operation (GO) Function
  • CL High - Speed - Discharge (XC6217B/D)
  • Operating Ambient Temperature: -40°C - +85°C
  • Packages: USP - 4D, SOT - 25(XC6217 Series A/B Type), SSOT - 24, USPN - 4(XC6217 Series C/D Type)
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments

대체 부품

MPN제조사포장재고 현황단가
XC6221D402GR-GTOREXUSP-40$ 0.4278
XC6221C402GR-GTOREXUSP-40$ 0.5127
XC6215B402GR-GTOREXUSP-40$ 0.6728
XC6221B402GR-GTOREXUSP-40$ 0.5127
XC6503C401GR-GTOREXUSP-40$ 0.7184
XC6503D401GR-GTOREXUSP-40$ 0.6289