LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6701A472MR-G product image
Immagini a scopo illustrativo

TOREX XC6701A472MR-G

Produttore
Cod. Prod.
XC6701A472MR-G
Cod. LCSC
C7394592
Imballo
SOT-25
Numero Cliente
Attr. chiave
4.7V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6701A472MR-G
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0275$ 1.03
200+$ 0.4107$ 82.14
500+$ 0.3971$ 198.55
1,000+$ 0.3895$ 389.50
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSOT-25
Output Voltage4.7V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage28V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.

Caratteristiche

Traduzione AI
  • Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
  • Dropout Voltage: 300mV@IOUT = 20mA
  • Input Voltage Range: 2.0V ~ 28.0V
  • Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
  • High Accuracy: ±2%
  • Low Power Consumption: 50μA (Vour = 5.0V)
  • Stand-by Current: Less than 0.1μA
  • High Ripple Rejection: 50dB@1kHz
  • Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
  • Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
XC6216B472MR-GTOREXSOT-250$ 1.0275