TOREX XC6601A08BMR-G
| Producent | |
| Nr części prod. | XC6601A08BMR-G |
| Nr LCSC | C7394548 |
| Opak. | SOT-25 |
| Numer Klienta | |
| Klucz. cechy | 850mV Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | TOREX XC6601A08BMR-G |
| Części alternatywne | 8 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-25 | |
| Output Voltage | 850mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 3V | |
| Features | Built-in soft-start;Input under-voltage protection;Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-25 | |
| Output Voltage | 850mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 3V | |
| Features | Built-in soft-start;Input under-voltage protection;Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Opis
The XC6601 series is a low voltage input CMOS LDO regulator which provides highly accurate (±20mV) outputs and can supply current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require very low dropout voltage operation and consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a fold back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.05V increments within a range of 0.7V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The over current protection circuit (the current limiter and the fold back circuit) as well as the thermal shutdown circuit (the TSD circuit) are built-in. These two protection circuits will operate when either the output current reaches the current limit level or the junction temperature reaches the temperature limit level. With the built-in UVLO function, the regulator output is forced OFF when the voltage level at the VBIAS pin or the VIN pin falls below the UVLO voltage level. With the soft-start function, the inrush current from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal auto-discharge switch which is located between the VOUT pin and the VSS pin. As a result the VOUT pin quickly returns to the VSS level.
Funkcje
- Maximum Output Current: 400mA (Limit:550mA TYP.)
- Dropout Voltage: 38mV@IOUT = 100mA (TYP.) (at VBIAS - VOUT = 2.4V)
- Bias Voltage Range: 2.5V ~ 6.0V (VBIAS - VOUT≧1.2V)
- Input Voltage Range: 1.0V ~ 3.0V(VIN≦VBIAS)
- Output Voltage Range: 0.7V~1.8V (0.05V increments)
- Output Voltage Accuracy: ±20mV
- Power Consumption: |BIAS| = 25μA, IN = 1.0μA (TYP.), IBIAS = 0.01μA, IN = 0.01μA (TYP.)
- UVLO: VB1AS = 2.0V, VIN = 0.4V (TYP.)
- TSD (Detect/Release): 150°C/125°C (TYP.)
- Soft-Start Time: 240μs @ VOUT = 1.2V (TYP.)
- Operating Temperature Range: -40°C~85°C
- Function: CL High Speed Auto-Discharge
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Packages: USP-6C, SOT-25, SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipment
- Mobile devices / terminals
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.8334 | $ 0.83 |
| 200+ | $ 0.3334 | $ 66.68 |
| 500+ | $ 0.3223 | $ 161.15 |
| 1,000+ | $ 0.3159 | $ 315.90 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-25 | |
| Output Voltage | 850mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 3V | |
| Features | Built-in soft-start;Input under-voltage protection;Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-25 | |
| Output Voltage | 850mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 3V | |
| Features | Built-in soft-start;Input under-voltage protection;Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Opis
The XC6601 series is a low voltage input CMOS LDO regulator which provides highly accurate (±20mV) outputs and can supply current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require very low dropout voltage operation and consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a fold back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.05V increments within a range of 0.7V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The over current protection circuit (the current limiter and the fold back circuit) as well as the thermal shutdown circuit (the TSD circuit) are built-in. These two protection circuits will operate when either the output current reaches the current limit level or the junction temperature reaches the temperature limit level. With the built-in UVLO function, the regulator output is forced OFF when the voltage level at the VBIAS pin or the VIN pin falls below the UVLO voltage level. With the soft-start function, the inrush current from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal auto-discharge switch which is located between the VOUT pin and the VSS pin. As a result the VOUT pin quickly returns to the VSS level.
Funkcje
- Maximum Output Current: 400mA (Limit:550mA TYP.)
- Dropout Voltage: 38mV@IOUT = 100mA (TYP.) (at VBIAS - VOUT = 2.4V)
- Bias Voltage Range: 2.5V ~ 6.0V (VBIAS - VOUT≧1.2V)
- Input Voltage Range: 1.0V ~ 3.0V(VIN≦VBIAS)
- Output Voltage Range: 0.7V~1.8V (0.05V increments)
- Output Voltage Accuracy: ±20mV
- Power Consumption: |BIAS| = 25μA, IN = 1.0μA (TYP.), IBIAS = 0.01μA, IN = 0.01μA (TYP.)
- UVLO: VB1AS = 2.0V, VIN = 0.4V (TYP.)
- TSD (Detect/Release): 150°C/125°C (TYP.)
- Soft-Start Time: 240μs @ VOUT = 1.2V (TYP.)
- Operating Temperature Range: -40°C~85°C
- Function: CL High Speed Auto-Discharge
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Packages: USP-6C, SOT-25, SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipment
- Mobile devices / terminals
C7394548 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| XC6601B08BMR-G | TOREX | SOT-25 | 0 | $ 0.8334 | ||
| XC6222C08BMR-G | TOREX | SOT-25 | 0 | $ 0.7122 | ||
| XC6222A08BMR-G | TOREX | SOT-25 | 0 | $ 0.7123 | ||
| XC6222D08BMR-G | TOREX | SOT-25 | 0 | $ 0.8139 | ||
| XC6222B08BMR-G | TOREX | SOT-25 | 0 | $ 0.7123 | ||
| XC6220A08BMR-G | TOREX | SOT-25 | 0 | $ 0.9411 | ||
| XC6220D08BMR-G | TOREX | SOT-25 | 0 | $ 0.9411 | ||
| XC6220C08BMR-G | TOREX | SOT-25 | 0 | $ 0.9411 |

