LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6505A301ER-G product image
Abbildung ähnlich

TOREX XC6505A301ER-G

Hersteller
Herst.-Teilenr.
XC6505A301ER-G
LCSC-Nr.
C7394486
Verp.
USP-6C
Kundennummer
Hauptmerkm.
3V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6505A301ER-G
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3698$ 0.37
200+$ 0.1476$ 29.52
500+$ 0.1427$ 71.35
1,000+$ 0.1402$ 140.20
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.USP-6C
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)5.5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage10.5V
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Beschreibung

KI-Übersetzung

Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level

Merkmale

KI-Übersetzung
  • Maximum Output Current: 200mA
  • Input Voltage: 1.7V ~ 10.5V
  • Output Voltage: 1.5V ~ 8.0V (0.1V increments)
  • Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
  • Temperature Stability: ±30ppm/℃
  • Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
  • Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
  • Chip Enable(CE): Active High
  • High Ripple Rejection: 60dB@1kHz
  • Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
  • Operating Ambient Temperature: - 40 ~ 105°C
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Car navigation systems
  • Car audios
  • Digital still cameras / Camcorders

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
XC6505B301ER-GTOREXUSP-6C0$ 0.336
XC6216B302ER-GTOREXUSP-6C0$ 0.5025
XC6702D301ER-GTOREXUSP-6C0$ 1.0714