TOREX XC9265D2014R-G
| Produttore | |
| Cod. Prod. | XC9265D2014R-G |
| Cod. LCSC | C7394345 |
| Imballo | USPEL-6(1.8x2) |
| Numero Cliente | |
| Attr. chiave | Step-down type Fixed 50mA 2V USPEL-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | TOREX XC9265D2014R-G |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 2V | |
| Quiescent Current | 500nA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 2V | |
| Quiescent Current | 500nA |
Descrizione
XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CN and CC capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ± 2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CC discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
Caratteristiche
- Input Voltage Range : 2.0V~6.0V
- Output Voltage Setting : 1.0V~4.0V (±2.0%, 0.05V increments)
- Output Current : 200mA (XC9265A/C) 50mA (XC9265B/D)
- Driver Transistor : 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
- Supply Current : 0.50μA @ VOUT(T)=1.8V (TYP.)
- Control Method : PFM control
- High Speed Transient : 50mV (VIN = 3.6V, VOUT = 1.8V, lour = 10μA→50mA)
- PFM Switching Current : 330mA (XC9265A/C), 180mA (XC9265B/D)
- Function : Short Protection CL Discharge (XC9265C/ D) UVLO Ceramic Capacitor Compatible
- Operation Ambient Temperature : -40~85°C
- Package : SOT-25, USP-6EL
- Environmentally Friendly : EU RoHS compliant, Pb Free
Applicazioni
- Wearable Devices
- Smart meters
- Bluetooth units
- Energy Harvest devices
- Backup power supply circuits
- Portable game consoles
- Devices with 1 Lithium cell
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.4973 | $ 1.50 |
| 200+ | $ 0.5986 | $ 119.72 |
| 500+ | $ 0.5774 | $ 288.70 |
| 1,000+ | $ 0.5683 | $ 568.30 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 2V | |
| Quiescent Current | 500nA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 2V | |
| Quiescent Current | 500nA |
Descrizione
XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CN and CC capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ± 2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CC discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
Caratteristiche
- Input Voltage Range : 2.0V~6.0V
- Output Voltage Setting : 1.0V~4.0V (±2.0%, 0.05V increments)
- Output Current : 200mA (XC9265A/C) 50mA (XC9265B/D)
- Driver Transistor : 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
- Supply Current : 0.50μA @ VOUT(T)=1.8V (TYP.)
- Control Method : PFM control
- High Speed Transient : 50mV (VIN = 3.6V, VOUT = 1.8V, lour = 10μA→50mA)
- PFM Switching Current : 330mA (XC9265A/C), 180mA (XC9265B/D)
- Function : Short Protection CL Discharge (XC9265C/ D) UVLO Ceramic Capacitor Compatible
- Operation Ambient Temperature : -40~85°C
- Package : SOT-25, USP-6EL
- Environmentally Friendly : EU RoHS compliant, Pb Free
Applicazioni
- Wearable Devices
- Smart meters
- Bluetooth units
- Energy Harvest devices
- Backup power supply circuits
- Portable game consoles
- Devices with 1 Lithium cell
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XC9265B2014R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.724 | ||
| XC9265D20B4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.724 | ||
| XC9265C2014R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.6437 | ||
| XC9265A20B4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.724 | ||
| XC9265A2014R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.724 | ||
| XC9265C20B4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.7147 | ||
| XC9265C2114R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.4972 | ||
| XC9265A1914R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.4973 | ||
| XC9265A19B4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.4973 | ||
| XC9236C20C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9236B20DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236C20CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9236A20C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9237A20CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9235C20D4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236B1MDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236A1MD4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9237A2ADER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9237A1MDER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9235C1MD4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.0064 |

