TOREX XC6223N34BPR-G
| Produttore | |
| Cod. Prod. | XC6223N34BPR-G |
| Cod. LCSC | C7393574 |
| Imballo | SOT-89-5 |
| Numero Cliente | |
| Attr. chiave | 3.45V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | TOREX XC6223N34BPR-G |
| Parti alternative | 11 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 3.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 3.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.
Caratteristiche
- Maximum Output Current: 300mA
- Input Voltage Range: 1.6V ~ 5.5V
- Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
- Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
- Low Power Consumption: 100μA
- Stand-by Current: 0.01μA
- High Ripple Rejection: 80dB@f=1kHz
- Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
- CL High Speed Discharge
- Operating Temperature Range: -40°C - 105°C
- Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
- EU RoHS Compliant, Pb Free
Applicazioni
- Digital still cameras
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, cameras, etc.)
- IC recorders
- Mobile devices / terminals
- Bluetooth
- Wireless LAN
- Digital TV tuners
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2722 | $ 0.27 |
| 200+ | $ 0.1086 | $ 21.72 |
| 500+ | $ 0.105 | $ 52.50 |
| 1,000+ | $ 0.1032 | $ 103.20 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 3.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 3.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.
Caratteristiche
- Maximum Output Current: 300mA
- Input Voltage Range: 1.6V ~ 5.5V
- Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
- Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
- Low Power Consumption: 100μA
- Stand-by Current: 0.01μA
- High Ripple Rejection: 80dB@f=1kHz
- Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
- CL High Speed Discharge
- Operating Temperature Range: -40°C - 105°C
- Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
- EU RoHS Compliant, Pb Free
Applicazioni
- Digital still cameras
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, cameras, etc.)
- IC recorders
- Mobile devices / terminals
- Bluetooth
- Wireless LAN
- Digital TV tuners
C7393574 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XC6227C34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4054 | ||
| XC6222A34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222D34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222C34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6220C34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| XC6220D34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| XC6210C34APR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6503C34APR-G | TOREX | SOT-89-5 | 0 | $ 0.3314 | ||
| XC6503A34APR-G | TOREX | SOT-89-5 | 0 | $ 0.3314 | ||
| XC6503B34APR-G | TOREX | SOT-89-5 | 0 | $ 0.3314 | ||
| XC6220B34BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4409 |

