LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6223N33BGR-G product image
Abbildung ähnlich

TOREX XC6223N33BGR-G

Hersteller
Herst.-Teilenr.
XC6223N33BGR-G
LCSC-Nr.
C7393569
Verp.
USP-4
Kundennummer
Hauptmerkm.
3.35V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6223N33BGR-G
Alternativteile4
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5016$ 0.50
200+$ 0.2001$ 40.02
500+$ 0.194$ 97.00
1,000+$ 0.191$ 191.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.USP-4
Output Voltage3.35V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Beschreibung

KI-Übersetzung

The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.

Merkmale

KI-Übersetzung
  • Maximum Output Current: 300mA
  • Input Voltage Range: 1.6V ~ 5.5V
  • Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
  • Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
  • Low Power Consumption: 100μA
  • Stand-by Current: 0.01μA
  • High Ripple Rejection: 80dB@f=1kHz
  • Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
  • CL High Speed Discharge
  • Operating Temperature Range: -40°C - 105°C
  • Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Digital still cameras
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • IC recorders
  • Mobile devices / terminals
  • Bluetooth
  • Wireless LAN
  • Digital TV tuners

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
XC6503A33AGR-GTOREXUSP-40$ 0.6289
XC6503C33AGR-GTOREXUSP-40$ 0.629
XC6503D33AGR-GTOREXUSP-40$ 0.629
XC6503B33AGR-GTOREXUSP-40$ 0.6289