LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TOREX XC6203E452FR-G product image
Zdjęcia poglądowe

TOREX XC6203E452FR-G

Producent
Nr części prod.
XC6203E452FR-G
Nr LCSC
C7393171
Opak.
SOT-223
Numer Klienta
Klucz. cechy
4.5V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaTOREX XC6203E452FR-G
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.341$ 0.34
200+$ 0.1361$ 27.22
500+$ 0.1316$ 65.80
1,000+$ 0.1293$ 129.30
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentTOREX
Opak.SOT-223
Output Voltage4.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)8uA
Output ConfigurationPositive
Operating Voltage8V
Output Current-
Features-
Output TypeFixed

Opis

Tłumaczenie AI

The XC6203 series are highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203P consists of a driver transistor, a current limiter, a precision reference voltage and an error amplifier. The XC6203E is also available but without the current limiter function. Output voltage is selectable in 0.1V increments between a voltage of 1.8V and 6.0V.

Funkcje

Tłumaczenie AI
  • Maximum Output Current: 400mA (3.3V)
  • Maximum Operating Voltage: 8.0V
  • Output Voltage Range: 1.8V~6.0V (Selectable in 0.1V increments)
  • Highly Accurate: ±2%
  • Low Power Consumption: 8.0μA (TYP.)
  • Line Regulation: 0.2%/V (TYP.)
  • Output Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Dropout Voltage: 150mV @ 100mA, 300mV @ 200mA
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT-23, SOT-89, SOT-223
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Zastosowania

Tłumaczenie AI
  • Magnetic disk drive
  • Note PCs / Tablet PCs
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi-function power supplies