LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6127C45KMR-G product image
Abbildung ähnlich

TOREX XC6127C45KMR-G

Hersteller
Herst.-Teilenr.
XC6127C45KMR-G
LCSC-Nr.
C7392879
Verp.
SOT-25
Kundennummer
Hauptmerkm.
680ms Manual reset input Active Low 1 SOT-25 Supervisors RoHS
DatenblattTOREX XC6127C45KMR-G
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5486$ 0.55
200+$ 0.2198$ 43.96
500+$ 0.2122$ 106.10
1,000+$ 0.2077$ 207.70
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.SOT-25
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Timeout680ms
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage4.5V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

Merkmale

KI-Übersetzung
  • High Accuracy Temperature Characteristics
  • Low Power Consumption
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low) RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit