XP Power VCE03US12
| 제조업체 | |
| 제조사 품번 | VCE03US12 |
| LCSC 번호 | C7381284 |
| 포장 | DIP,40.6x19.1mm |
| 고객 번호 | |
| 주요 제원 | 12V 250mA DIP,40.6x19.1mm AC DC Converters RoHS |
| 데이터시트 | XP Power VCE03US12 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,40.6x19.1mm | |
| Ripple Noise | 120mVp-p | |
| Height | 19.1mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 250mA | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 40.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 19.1mm | |
| Switching Frequency | 52kHz | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,40.6x19.1mm | |
| Ripple Noise | 120mVp-p | |
| Height | 19.1mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 250mA | |
| Operating Temperature Range | -25℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Length | 40.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 19.1mm | |
| Switching Frequency | 52kHz | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
개요
The VCE03 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE industrial and domestic applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
주요 특징
- Compact PCB mount SIL package
- Encapsulated & open frame versions
- ITE & household appliance approvals
- Class II operation
- Input range 85 to 305VAC
- Single outputs from 3.3 to 48VDC
- No load input power < 0.3W
- Low cost
- -25°C to +70°C operating temperature
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 25.277 | $ 25.28 |
| 200+ | $ 10.0866 | $ 2017.32 |
| 500+ | $ 9.7486 | $ 4874.30 |
| 1,000+ | $ 9.5819 | $ 9581.90 |
표준 패키지25/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,40.6x19.1mm | |
| Ripple Noise | 120mVp-p | |
| Height | 19.1mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 250mA | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 40.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 19.1mm | |
| Switching Frequency | 52kHz | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,40.6x19.1mm | |
| Ripple Noise | 120mVp-p | |
| Height | 19.1mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 250mA | |
| Operating Temperature Range | -25℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Length | 40.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 19.1mm | |
| Switching Frequency | 52kHz | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
개요
The VCE03 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE industrial and domestic applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
주요 특징
- Compact PCB mount SIL package
- Encapsulated & open frame versions
- ITE & household appliance approvals
- Class II operation
- Input range 85 to 305VAC
- Single outputs from 3.3 to 48VDC
- No load input power < 0.3W
- Low cost
- -25°C to +70°C operating temperature
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

