PANASONIC TXD2SA-12V
| Produttore | |
| Cod. Prod. | TXD2SA-12V |
| Cod. LCSC | C7371767 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | Signal Relays (2 A or less) |
| Scheda Tecnica | PANASONIC TXD2SA-12V |
| Parti alternative | 2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | SMD | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm | |
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | SMD | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 3,000 Vrms dielectric strength ( Between contact and coil )
- Surge withstand voltage: 6,000 V (Between contact and coil)
- Approved to the supplementary insulation class in the EN standards ( EN60950 ). ( Clearances: Min. 2.0 mm, creepage distance: Min. 2.5 mm )
- Confort to FCC Part68: Surge withstand voltage 1,500 V ( between open contacts, standard contact )
Applicazioni
Traduzione AI
- Telecommunications and modem
- Medical and security equipment
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.4148 | $ 5.41 |
| 10+ | $ 4.6579 | $ 46.58 |
| 40+ | $ 4.1952 | $ 167.81 |
| 80+ | $ 3.8075 | $ 304.60 |
Package Standard40/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | SMD | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm | |
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | SMD | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 3,000 Vrms dielectric strength ( Between contact and coil )
- Surge withstand voltage: 6,000 V (Between contact and coil)
- Approved to the supplementary insulation class in the EN standards ( EN60950 ). ( Clearances: Min. 2.0 mm, creepage distance: Min. 2.5 mm )
- Confort to FCC Part68: Surge withstand voltage 1,500 V ( between open contacts, standard contact )
Applicazioni
Traduzione AI
- Telecommunications and modem
- Medical and security equipment
C7371767 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TXD2SA-12V-W | PANASONIC | - | 0 | $ 8.8252 | ||
| TXD2SA-12V-X | PANASONIC | SMD,7.4x15mm | 0 | $ 2.6608 |



