RICHTEK RTQ2131B-50GQW-QA
| Produttore | RICHTEKAsian Brands |
| Cod. Prod. | RTQ2131B-50GQW-QA |
| Cod. LCSC | C7354025 |
| Imballo | WDFN-10(3x3) |
| Numero Cliente | |
| Attr. chiave | 1A, 36V, 2.1MHz Synchronous Step-Down Converter |
| Scheda Tecnica | RICHTEK RTQ2131B-50GQW-QA |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | RICHTEK | |
| Imballo | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;EMI optimization (spread spectrum);Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~36V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | RICHTEK | |
| Imballo | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;EMI optimization (spread spectrum);Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~36V |
Descrizione
The RTQ2131B is a 1A, high-efficiency, current mode synchronous step-down converter which is optimized for automotive applications. The device operates with input voltages from 3V to 36V and is protected from load dump transients up to 42V, eases input surge protection design. The device can program the output voltage between 0.8V to V_IN. The peak current mode control with simple external compensation allows the use of small inductors and results in fast transient response and good loop stability. The RTQ2131B provides complete protection functions such as input under voltage lockout, output under voltage protection, over current protection, and thermal shutdown. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RTQ2131B is available in WDFN-10SL 3x3 (Exposed Pad) package.
Caratteristiche
- AEC-Q100 Grade 1 Qualified
- Wide Input Voltage Range: 4V to 36V; 3V to 36V (Soft-start is finished)
- Tight Switching Frequency Variation 2.1MHz ±10% Over Operating Ambient Temperature
- Wide Output Voltage Range: 0.8V to V_IN
- 5V Fixed Output Voltage (see Ordering Information for availability)
- Maximum Output Current: 1A
- Peak Current Mode Control
- Integrated 200mΩ Switch and 160mΩ Synchronous Rectifier
- Built-In Spread-Spectrum Frequency Modulation for Low EMI
- Power Good Indication
- Enable Control
- ±1.8V ±1.5% Reference Voltage Accuracy
- Adjacent Pin-Short Protection
- Built-In UVLO, UVP, OTP
Applicazioni
- Automotive Systems
- Car Camera Module and Car Cockpit Systems
- Connected Car Systems
- Point of Load Regulator in Distributed Power Systems
- Digital Set Top Boxes
- Broadband Communications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.6885 | $ 1.69 |
| 200+ | $ 0.6745 | $ 134.90 |
| 500+ | $ 0.6513 | $ 325.65 |
| 1,500+ | $ 0.6405 | $ 960.75 |
Package Standard1500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | RICHTEK | |
| Imballo | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;EMI optimization (spread spectrum);Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~36V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | RICHTEK | |
| Imballo | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;EMI optimization (spread spectrum);Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~36V |
Descrizione
The RTQ2131B is a 1A, high-efficiency, current mode synchronous step-down converter which is optimized for automotive applications. The device operates with input voltages from 3V to 36V and is protected from load dump transients up to 42V, eases input surge protection design. The device can program the output voltage between 0.8V to V_IN. The peak current mode control with simple external compensation allows the use of small inductors and results in fast transient response and good loop stability. The RTQ2131B provides complete protection functions such as input under voltage lockout, output under voltage protection, over current protection, and thermal shutdown. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RTQ2131B is available in WDFN-10SL 3x3 (Exposed Pad) package.
Caratteristiche
- AEC-Q100 Grade 1 Qualified
- Wide Input Voltage Range: 4V to 36V; 3V to 36V (Soft-start is finished)
- Tight Switching Frequency Variation 2.1MHz ±10% Over Operating Ambient Temperature
- Wide Output Voltage Range: 0.8V to V_IN
- 5V Fixed Output Voltage (see Ordering Information for availability)
- Maximum Output Current: 1A
- Peak Current Mode Control
- Integrated 200mΩ Switch and 160mΩ Synchronous Rectifier
- Built-In Spread-Spectrum Frequency Modulation for Low EMI
- Power Good Indication
- Enable Control
- ±1.8V ±1.5% Reference Voltage Accuracy
- Adjacent Pin-Short Protection
- Built-In UVLO, UVP, OTP
Applicazioni
- Automotive Systems
- Car Camera Module and Car Cockpit Systems
- Connected Car Systems
- Point of Load Regulator in Distributed Power Systems
- Digital Set Top Boxes
- Broadband Communications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| RTQ2131BGQW-QA | RICHTEK | WDFN-10(3x3) | 0 | $ 1.6386 |

