LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1112B49MC-L7ITFG product image
Immagini a scopo illustrativo

ABLIC S-1112B49MC-L7ITFG

Produttore
Cod. Prod.
S-1112B49MC-L7ITFG
Cod. LCSC
C7353966
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
4.9V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-1112B49MC-L7ITFG
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.979$ 0.98
200+$ 0.391$ 78.20
500+$ 0.3789$ 189.45
1,000+$ 0.3713$ 371.30
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoSOT-23-5
Output Voltage4.9V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current-
FeaturesEnable control;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The S-1112/1122 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SNT-6A(H) (S-1112 Series only) and SOT-23-5 packages realize high-density mounting. In SOT-23-5, the lineup includes the S-1112 and S-1122 Series, which differ in pin configuration.

Caratteristiche

Traduzione AI
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 190 mV typ. (3.0 V output product, ΔIour = 100 mA)
  • Current consumption: During operation: 50 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Output capacitor: A ceramic capacitor of 0.47 μF or more can be used.
  • Ripple rejection: 80 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for cellular phone