LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Ohmite RES12K5E product image
Abbildung ähnlich

Ohmite RES12K5E

Hersteller
Herst.-Teilenr.
RES12K5E
LCSC-Nr.
C7338655
Verp.
-
Kundennummer
Hauptmerkm.
POT 12.5kΩ 12.5W
DatenblattOhmite RES12K5E
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 141.4704$ 141.47
200+$ 56.4488$ 11289.76
500+$ 54.5621$ 27281.05
1,000+$ 53.6301$ 53630.10
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
HerstellerOhmite
Verp.-
Tolerance±10%
Power(Watts)12.5W
Number of Turns1
Resistance12.5kΩ

Merkmale

KI-Übersetzung
  • Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
  • Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
  • Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
  • Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.