LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS R5F101FEAFP#10 product image
Immagini a scopo illustrativo

RENESAS R5F101FEAFP#10

Produttore
Cod. Prod.
R5F101FEAFP#10
Cod. LCSC
C7334234
Imballo
LQFP-44(10x10)
Numero Cliente
Attr. chiave
RL78 16 Bit 32MHz LQFP-44(10x10) Microcontrollers RoHS
Scheda TecnicaRENESAS R5F101FEAFP#10
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.3192$ 2.32
200+$ 0.9258$ 185.16
500+$ 0.8943$ 447.15
1,280+$ 0.8802$ 1126.66
Package Standard1280/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreRENESAS
ImballoLQFP-44(10x10)
ADC (Bit)10bit
Number of I/O31
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
EEPROM-
Program Storage Size64KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

True low-power platform (66 μA/MHz, and 0.57 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6-V to 5.5-V operation, 16- to 512-Kbyte code flash memory, and 41 DMIPS at 32 MHz

Caratteristiche

Traduzione AI
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 1.6 to 5.5 V
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 μs: at 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: at 32.768 kHz operation with subsystem clock)
    • Address space: 1 MB
    • General-purpose registers: (8-bit register x 8)x4 banks
    • On-chip RAM: 2 to 32 KB
  • Code flash memory
    • Code flash memory: 16 to 512 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
  • Data Flash Memory
    • Data flash memory: 4 KB to 8 KB
    • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • High-speed on-chip oscillator
    • Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85°C)
  • Operating ambient temperature
    • TA = -40 to +85°C (A: Consumer applications, D Industrial applications )
    • TA = -40 to +105°C (G: Industrial applications)
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • DMA (Direct Memory Access) controller
    • 2/4 channels
    • Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
  • Multiplier and divider/multiply-accumulator
    • 16 bits x 16 bits = 32 bits (Unsigned or signed)
    • 32 bits ÷ 32 bits = 32 bits (Unsigned)
    • 16 bits x 16 bits + 32 bits = 32 bits (Unsigned or signed)
  • Serial interface
    • Simplified SPI (CSI Note 1): 2 to 8 channels
    • UART/UART (LIN-bus supported): 2 to 4 channels
    • Simplified I²C communication: 3 to 10 channels
  • Timer
    • 16-bit timer: 8 to 16 channels
    • 12-bit interval timer: 1 channel
    • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
    • Analog input: 6 to 26 channels
    • Internal reference voltage (1.45 V) and temperature sensor Note 2
  • I/O port
    • I/O port: 16 to 120 (N-ch open drain I/O [withstand voltage of 6 V]: 0 to 4, N-ch open drain I/O [VDD withstand voltage Note 3/EVDD withstand voltage Note 4]: 5 to 25)
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • Different potential interface: Can connect to a 1.8/2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
R5F100FEAFP#10RENESASTQFP-44(10x10)9,599$ 1.1718
R5F104FEAFP#10RENESASLQFP-44(10x10)20$ 2.6861
R5F100FFAFP#10RENESASLQFP-44(10x10)1,100$ 2.2705
R5F100FFAFP#30RENESASLQFP-44(10x10)18$ 2.2591
R5F100FGAFP#10RENESASLQFP-44(10x10)691$ 2.4088
R5F101FEAFP#50RENESASLQFP-44(10x10)0$ 1.3043
R5F100FEAFP#50RENESASLQFP-44(10x10)0$ 1.5982
R5F104FEAFP#50RENESASLQFP-44(10x10)0$ 1.2812
R5F101FFAFP#50RENESASLQFP-44(10x10)0$ 1.4386
R5F104FFAFP#50RENESASLQFP-44(10x10)0$ 1.6254
R5F100FFAFP#50RENESASLQFP-44(10x10)0$ 1.5004
R5F104FFAFP#10RENESASLQFP-44(10x10)0$ 1.6788
R5F101FFAFP#10RENESASLQFP-44(10x10)0$ 1.4936
R5F104FGAFP#50RENESASLQFP-44(10x10)0$ 1.7689
R5F100FGAFP#50RENESASLQFP-44(10x10)0$ 1.6439
R5F101FGAFP#50RENESASLQFP-44(10x10)0$ 1.5714
R5F104FGAFP#10RENESASLQFP-44(10x10)0$ 1.8254
R5F104FGAFP#V0RENESASLQFP-44(10x10)0$ 14.8742
R5F104FHAFP#50RENESASLQFP-44(10x10)0$ 1.9819
R5F100FHAFP#50RENESASLQFP-44(10x10)0$ 1.8754