LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. R3116N251C-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. R3116N251C-TR-FE

Produttore
Cod. Prod.
R3116N251C-TR-FE
Cod. LCSC
C7333986
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
100ms Active Low 500mV~6V 1 SOT-23-5 Supervisors RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. R3116N251C-TR-FE
Parti alternative4
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.635$ 0.64
200+$ 0.2546$ 50.92
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreNisshinbo Micro Devices Inc.
ImballoSOT-23-5
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Timeout100ms
Reset Active LevelActive Low
Voltage - Supply500mV~6V
ChipTypeVoltage Detector
Threshold Voltage2.472V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The R3116x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver, a hysteresis circuit and an output delay circuit. The detector threshold is internally fixed with high accuracy and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3116x series are operable at a lower voltage than that of the R3112x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PL)1010-4 are available.

Caratteristiche

Traduzione AI
  • Supply Current: Typ. 0.35μA (-VDET = 1.5V, VDD = -VDET + 1V)
  • Operating Voltage Range: 0.5V to 6.0V (Topt = 25°C)
  • Detector Threshold Range: 0.7V to 5.0V (0.1V step)
  • Detector Threshold Accuracy: ±0.8% (-VDET ≥ 1.5V)
  • Temperature - Drift Coefficient of Detector Threshold: Typ. ±30ppm/°C
  • Built - in Output Delay Circuit: Typ. 100ms with an external capacitor: 0.022μF
  • Output Delay Time Accuracy: ±15% (-VDET ≥ 1.5V)
  • Output Types: Nch Open Drain "L" and CMOS
  • Packages: DFN(PL)1010 - 4, SC - 82AB, SOT - 23 - 5

Applicazioni

Traduzione AI
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back - up Circuit
  • Power Failure Detector

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
R3116N251A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2931
R3114N251A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4469
R3116N241A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4469
R3114N241A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4469