LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic QVMQF574T25-2.0A-41.472 product image
Abbildung ähnlich

MERCURY Electronic QVMQF574T25-2.0A-41.472

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
QVMQF574T25-2.0A-41.472
LCSC-Nr.
C7332855
Verp.
SMD7050-4P
Kundennummer
Hauptmerkm.
41.472MHz SMD7050-4P Oscillators RoHS
DatenblattMERCURY Electronic QVMQF574T25-2.0A-41.472
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 38.8291$ 38.83
201+$ 15.4933$ 3114.15
501+$ 14.9758$ 7502.88
999+$ 14.7203$ 14705.58
Standardgehäuse3/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD7050-4P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Output TypeCMOS
Frequency41.472MHz
Voltage - Supply2.5V

Beschreibung

KI-Übersetzung

QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.

Anwendungen

KI-Übersetzung

Multimedia, Ethernet, Networking

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
QMQF574T25-2.0A-41.472MERCURY ElectronicSMD7050-4P0$ 38.8409
VMQF574T25-41.472-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.0751
MQF574T25-41.472-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.0751