muRata NKE1209DC
| Hersteller | |
| Herst.-Teilenr. | NKE1209DC |
| LCSC-Nr. | C7318996 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 9V 10.8V~13.2V DC DC Converters RoHS |
| Datenblatt | muRata NKE1209DC |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 9V | |
| Ripple Noise | 90mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 115kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 9V | |
| Ripple Noise | 90mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 115kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | - | |
| Width | - |
Beschreibung
The NKE sub-miniature series of DC-DC Converters is particularly suited to isolating and/or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C.
Merkmale
- A smaller package size
- Improved efficiency
- Lower output ripple
- 3kVDC isolation capability
- Galvanic isolation allows configuration to provide an isolated negative rail in systems with only positive rails
- Wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C
- 12V input types have typically 3% less load regulation
- NKE0505SEC/NKE0505DEC offers higher efficiency than NKE0505SC/NKE0505DC but over a narrower operating temperature range
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 19.6669 | $ 19.67 |
| 200+ | $ 7.8468 | $ 1569.36 |
| 480+ | $ 7.5846 | $ 3640.61 |
| 1,000+ | $ 7.4558 | $ 7455.80 |
Standardgehäuse40/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 9V | |
| Ripple Noise | 90mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 115kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 9V | |
| Ripple Noise | 90mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 115kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | - | |
| Width | - |
Beschreibung
The NKE sub-miniature series of DC-DC Converters is particularly suited to isolating and/or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C.
Merkmale
- A smaller package size
- Improved efficiency
- Lower output ripple
- 3kVDC isolation capability
- Galvanic isolation allows configuration to provide an isolated negative rail in systems with only positive rails
- Wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C
- 12V input types have typically 3% less load regulation
- NKE0505SEC/NKE0505DEC offers higher efficiency than NKE0505SC/NKE0505DC but over a narrower operating temperature range
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

