LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
NKK Switches M2018TZG13-JA product image
Abbildung ähnlich

NKK Switches M2018TZG13-JA

Hersteller
Herst.-Teilenr.
M2018TZG13-JA
LCSC-Nr.
C7297079
Verp.
Through Hole
Kundennummer
Hauptmerkm.
Through Hole Rocker Switches RoHS
DatenblattNKK Switches M2018TZG13-JA
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 25.621$ 25.62
200+$ 10.223$ 2044.60
500+$ 9.882$ 4941.00
1,000+$ 9.7138$ 9713.80
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Rocker Switches
HerstellerNKK Switches
Verp.Through Hole

Merkmale

KI-Übersetzung
  • Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
  • High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
  • Molded diallyl phthalate housing with UL 94V-0 flammability rating.
  • Epoxy-sealed terminals prevent flux and other contaminants from entering.
  • Prominent external insulation barriers improve insulation resistance and dielectric strength.
  • Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
  • Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.