Cosel LEA50F-3R3-SNY
| Hersteller | |
| Herst.-Teilenr. | LEA50F-3R3-SNY |
| LCSC-Nr. | C7295033 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 3.3V 15A AC-DC Power Supply Module |
| Datenblatt | Cosel LEA50F-3R3-SNY |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 36mm | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 10A | |
| Output Power | 33W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 225mm | |
| Width | 65mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 70%;71% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 36mm | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 10A | |
| Output Power | 33W | |
| Isolation Voltage(Vrms) | 3kV |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 225mm | |
| Width | 65mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 70%;71% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 228.6287 | $ 228.63 |
| 200+ | $ 91.2242 | $ 18244.84 |
| 500+ | $ 88.1767 | $ 44088.35 |
| 1,000+ | $ 86.6704 | $ 86670.40 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 36mm | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 10A | |
| Output Power | 33W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 225mm | |
| Width | 65mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 70%;71% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 36mm | |
| Ripple Noise | 120mVp-p | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 10A | |
| Output Power | 33W | |
| Isolation Voltage(Vrms) | 3kV |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 225mm | |
| Width | 65mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 70%;71% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

