LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. RP109L261B-TR product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. RP109L261B-TR

Hersteller
Herst.-Teilenr.
RP109L261B-TR
LCSC-Nr.
C7294454
Verp.
DFN1010-4
Kundennummer
Hauptmerkm.
2.6V Positive Fixed DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. RP109L261B-TR
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5683$ 0.57
200+$ 0.2274$ 45.48
500+$ 0.2198$ 109.90
1,000+$ 0.2168$ 216.80
Standardgehäuse10000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.DFN1010-4
Output Voltage2.6V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The RP109x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function which prolong the battery life. The line transient response and load transient response of the RP109x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. RP109x Series contributes to the downsizing of the hand-held equipment because it can use the 0.1μF ceramic capacitor. In addition to SOT-23-5, SC-88A and DFN1010-4 packages, a 0.8mm square ultra compact DFN(PL)0808-4 package is also available.

Merkmale

KI-Übersetzung
  • Supply Current ... Typ. 50μA
  • Standby Mode ... Typ. 0.1μA
  • Dropout Voltage ... Typ. 0.25V (IOUT = 150mA, VOUT = 2.5V)
  • Ripple Rejection ... Typ. 75dB (f = 1kHz, VOUT = 2.5V)
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C (VOUT < 1.8V)
  • Typ. ±30ppm/°C (VOUT ≥ 1.8V)
  • Line Regulation ... Typ. 0.02%N
  • Output Voltage Accuracy ... ±1.0%
  • Packages ... DFN(PL)0808-4, DFN1010-4, SC-88A, SOT-23-5
  • Input Voltage Range ... 1.4V to 5.25V
  • Output Voltage Range ... 0.8V to 3.6V (0.1V steps)
  • Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ... 0.1μF or more

Anwendungen

KI-Übersetzung
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.
  • Power source for home appliances.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
NCP114AMX260TCGonsemiUDFN-4(1x1)45$ 0.3319
AP7315D-26FS4-7BDIODESX2-DFN1010-4130$0.0414 $0.0962
AP7315-26FS4-7BDIODESX2-DFN1010-465$ 0.0821
RP109L261D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.5683
RP114K261B-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.9926
RP114K261D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.9926
XC6233H2619R-GTOREXUSPQ-4B040$ 0.2773
TLV70726DQNTTIX2-SON-4-EP(1x1)0$ 1.0417
TLV70726DQNRTIX2-SON-4-EP(1x1)0$ 0.1823
RP103K261B-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.6017
AP7343D-26FS4-7BDIODESX2-DFN1010-40$ 0.3335
RP130K261D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.401
S-1335F26-A4T2U3ABLICHSNT-4(1010)0$ 0.3492
SGM2036-2.6YUDH4G/TRSGMICROUTDFN-4L(1x1)0$ 0.2116
S-1335D26-A4T2U3ABLICHSNT-4(1010)0$ 1.2774
RP112K261D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 1.3017
S-1335A26-A4T2U3ABLICHSNT-4(1010)0$ 1.2774
XC6223N2619R-GTOREXUSPQ-4B030$ 0.4971
SGM2031-2.6YUDH4G/TRSGMICROUTDFN-1x1-4L0$ 0.2116
TLV70726PDQNRTIX2-SON-4-EP(1x1)0$ 0.1831