XP Power IHA0124S05
| Hersteller | |
| Herst.-Teilenr. | IHA0124S05 |
| LCSC-Nr. | C7289162 |
| Verp. | SIP,19.5x12.5mm |
| Kundennummer | |
| Hauptmerkm. | Step-down type 5V 21.6V~26.4V SIP,19.5x12.5mm DC DC Converters RoHS |
| Datenblatt | XP Power IHA0124S05 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | SIP,19.5x12.5mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 71% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | SIP,19.5x12.5mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 71% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Higxh Isxolatxion, 6S00e0 rV
- 250 VAC Working Voltage
- Single and Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- -40 °C to +85 °C Operation
- Full Load at 85 °C Ambient
- MTBF 2.5 MHrs
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 16.6725 | $ 16.67 |
| 200+ | $ 6.6527 | $ 1330.54 |
| 500+ | $ 6.4314 | $ 3215.70 |
| 1,000+ | $ 6.3208 | $ 6320.80 |
Standardgehäuse20/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | SIP,19.5x12.5mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 71% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | SIP,19.5x12.5mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 71% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Higxh Isxolatxion, 6S00e0 rV
- 250 VAC Working Voltage
- Single and Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- -40 °C to +85 °C Operation
- Full Load at 85 °C Ambient
- MTBF 2.5 MHrs
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

