XP Power G60CT
| 제조업체 | |
| 제조사 품번 | G60CT |
| LCSC 번호 | C7280854 |
| 포장 | DIP,38.1x38.1mm |
| 고객 번호 | |
| 주요 제원 | 3kV 0V~12V DIP,38.1x38.1mm DC DC Converters RoHS |
| 데이터시트 | XP Power G60CT |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,38.1x38.1mm | |
| Number of Outputs | 2 | |
| Iout | 250uA | |
| Output Voltage | 3kV | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz | |
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Voltage - Supply | 0V~12V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,38.1x38.1mm | |
| Number of Outputs | 2 | |
| Iout | 250uA | |
| Output Voltage | 3kV | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Voltage - Supply | 0V~12V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
개요
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center - tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
주요 특징
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn - on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
응용 분야
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 448.0684 | $ 448.07 |
| 200+ | $ 178.783 | $ 35756.60 |
| 500+ | $ 172.8084 | $ 86404.20 |
| 1,000+ | $ 169.8567 | $ 169856.70 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,38.1x38.1mm | |
| Number of Outputs | 2 | |
| Iout | 250uA | |
| Output Voltage | 3kV | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz | |
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Voltage - Supply | 0V~12V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | XP Power | |
| 포장 | DIP,38.1x38.1mm | |
| Number of Outputs | 2 | |
| Iout | 250uA | |
| Output Voltage | 3kV | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Voltage - Supply | 0V~12V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
개요
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center - tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
주요 특징
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn - on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
응용 분야
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

