Nisshinbo Micro Devices Inc. R1518S341F-E2-FE
| 제조업체 | |
| 제조사 품번 | R1518S341F-E2-FE |
| LCSC 번호 | C7272053 |
| 포장 | HSOP-6J |
| 고객 번호 | |
| 주요 제원 | 3.4V Positive Fixed HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | Nisshinbo Micro Devices Inc. R1518S341F-E2-FE |
| 대체 부품 | 3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | HSOP-6J | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | HSOP-6J | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
개요
R1518x is a CMOS-based LDO that specifically designed for automotive applications featuring 1 A output current and 36 V input voltage. In addition to a conventional regulator circuit, R1518x consists of a constant slope circuit as a soft-start function, a fold-back protection circuit, a short current limit circuit, and a thermal shutdown circuit. Besides the low supply current by CMOS, the operating temperature is -40°C to 105°C and the maximum input voltage is 36 V. The R1518x is very suitable for power source of car accessories. R1518x is available in R1518xxxxB/D/E/F with the internally fixed output voltage, and R1518xxxxD/F with the auto-discharge function at standby. The output voltage of R1518x0010 can be set with an external resistor, and the setting range is from 2.5 V to Max 20V. R1518xxxxB/C/D internally fixes the soft-start time at 120 μs (Typ). R1518xxxxE/F can adjust the soft-start time with an external capacitor. R1518x is available in two packages for ultra high wattage: HSOP-6J and TO-252-5-P2.
주요 특징
- Input Voltage Range (Maximum Rating): 3.5 V to 36.0 V (50.0V)
- Operating Temperature range: -40°C to 105°C
- Supply Current: Typ. 18 μA
- Standby Current: Typ. 0.1 μA
- Dropout Voltage: Typ. 0.7 V (IOUT = 1 A, VOUT = 5.0 V)
- Output Voltage Accuracy: ±0.8% (VOUT ≤ 5.0 V)
- Line Regulation: Typ. 0.01%/V
- Packages: HSOP-6J, TO-252-5-P2
- Output Voltage Range: R1518xxxxB/D/E/F: 2.5V/3.3V/3.4V/5.0V/6.0V/8.5V/9.0V; R1518x001C: Adjustable from 2.5 V to 20.0 V with external resistor; Feedback Voltage: 2.5 V
- Built-in Short Current Limit Circuit: Typ. 150 mA
- Built-in Fold-Back Protection Circuit: Min. 1A
- Built-in Thermal Shutdown Circuit: Typ. 160°C
- Built-in Soft-start Circuit: Typ. 120 μs; R1518xxxxE/F: Adjustable Time Setting with External Capacitors. Ceramic Capacitors can be used; R1518xxxxB/D/E/F: 0.1 μF or more; R1518x001C: 1.0 μF or more
응용 분야
- Power source for home appliances such as refrigerators, rice cookers, electric water warmers.
- Power source for notebook PCs, digital TVs, telephones, private LAN systems.
- Power source for office equipment such as copiers, printers, facsimiles, scanners, and projectors
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.6314 | $ 0.63 |
| 200+ | $ 0.252 | $ 50.40 |
| 500+ | $ 0.2441 | $ 122.05 |
| 1,000+ | $ 0.2394 | $ 239.40 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | HSOP-6J | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | HSOP-6J | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
개요
R1518x is a CMOS-based LDO that specifically designed for automotive applications featuring 1 A output current and 36 V input voltage. In addition to a conventional regulator circuit, R1518x consists of a constant slope circuit as a soft-start function, a fold-back protection circuit, a short current limit circuit, and a thermal shutdown circuit. Besides the low supply current by CMOS, the operating temperature is -40°C to 105°C and the maximum input voltage is 36 V. The R1518x is very suitable for power source of car accessories. R1518x is available in R1518xxxxB/D/E/F with the internally fixed output voltage, and R1518xxxxD/F with the auto-discharge function at standby. The output voltage of R1518x0010 can be set with an external resistor, and the setting range is from 2.5 V to Max 20V. R1518xxxxB/C/D internally fixes the soft-start time at 120 μs (Typ). R1518xxxxE/F can adjust the soft-start time with an external capacitor. R1518x is available in two packages for ultra high wattage: HSOP-6J and TO-252-5-P2.
주요 특징
- Input Voltage Range (Maximum Rating): 3.5 V to 36.0 V (50.0V)
- Operating Temperature range: -40°C to 105°C
- Supply Current: Typ. 18 μA
- Standby Current: Typ. 0.1 μA
- Dropout Voltage: Typ. 0.7 V (IOUT = 1 A, VOUT = 5.0 V)
- Output Voltage Accuracy: ±0.8% (VOUT ≤ 5.0 V)
- Line Regulation: Typ. 0.01%/V
- Packages: HSOP-6J, TO-252-5-P2
- Output Voltage Range: R1518xxxxB/D/E/F: 2.5V/3.3V/3.4V/5.0V/6.0V/8.5V/9.0V; R1518x001C: Adjustable from 2.5 V to 20.0 V with external resistor; Feedback Voltage: 2.5 V
- Built-in Short Current Limit Circuit: Typ. 150 mA
- Built-in Fold-Back Protection Circuit: Min. 1A
- Built-in Thermal Shutdown Circuit: Typ. 160°C
- Built-in Soft-start Circuit: Typ. 120 μs; R1518xxxxE/F: Adjustable Time Setting with External Capacitors. Ceramic Capacitors can be used; R1518xxxxB/D/E/F: 0.1 μF or more; R1518x001C: 1.0 μF or more
응용 분야
- Power source for home appliances such as refrigerators, rice cookers, electric water warmers.
- Power source for notebook PCs, digital TVs, telephones, private LAN systems.
- Power source for office equipment such as copiers, printers, facsimiles, scanners, and projectors
C7272053 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| R1518S341B-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-6J | 0 | $ 0.6314 | ||
| R1518S341E-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-6J | 0 | $ 0.6314 | ||
| R1518S341D-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-6J | 0 | $ 0.6206 |

