LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. R1141Q301D-TR-FE product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. R1141Q301D-TR-FE

Hersteller
Herst.-Teilenr.
R1141Q301D-TR-FE
LCSC-Nr.
C7271623
Verp.
SC-82AB
Kundennummer
Hauptmerkm.
3V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. R1141Q301D-TR-FE
Alternativteile4
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5683$ 0.57
200+$ 0.2274$ 45.48
500+$ 0.2198$ 109.90
1,000+$ 0.2168$ 216.80
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.SC-82AB
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)90uA
Output ConfigurationPositive
Output Current120mA
Operating Voltage6.5V
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The R1141Q Series consist of CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, resistors for setting Output Voltage, a current limit circuit, and a chip enable circuit. Output Current Limit circuit is embedded in the R1141Q Series to prevent the break down of the IC caused by excess current. Chip enable circuit realizes standby mode and makes consumption current extremely small. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1141Q Series are excellent, making these ICs very suitable for the power supply for hand-held communication equipment. Their output voltage is internally fixed with high accuracy. Since the package for these ICs is SC-82AB (Super Mini-mold) package, high density mounting of the ICs on boards is possible.

Merkmale

KI-Übersetzung
  • Supply Current ...Typ. 90μA
  • Standby Mode ...Typ. 0.1μA
  • Dropout Voltage ...Typ. 0.15V (Iour = 100mA, Output Voltage = 3.0V Type)
  • Ripple Rejection ...Typ. 75dB (Vout ≅ 2.4V), Typ. 70dB (Vout ≥ 2.5V) (1kHz)
  • Temperature-Drift Coefficient of Output Voltage ...Typ. ±100ppm/°C
  • Line Regulation ...Typ. 0.02%/V
  • Output Voltage Accuracy ... ±1.5% or ±30mV (Vout <= 2.0V)
  • Excellent Dynamic Response
  • Package ...SC-82AB (Super Mini-mold)
  • Output Voltage Range ...1.5V to 4.0V (0.1V steps)
  • Built-in Chip Enable Circuit (B/D : active high)
  • Built-in Fold-back Protection Circuit ...Typ. 40mA (Short Current)
  • Ceramic capacitor can be used for Output pin ...Recommended value is 2.2μF or more.

Anwendungen

KI-Übersetzung
  • Power source for cellular phones such as GSM, CDMA and various kinds of PCS.
  • Power source for electrical appliances such as cameras, VCRs and camcorders, and hand-held communication equipment.
  • Power source for battery-powered equipment.
  • Very stable Voltage Reference

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
S-1323B30NB-N8PTFGABLICSC-82AB0$ 0.9214
RP130Q301B-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.2884
RP130Q301D-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.6502
R1141Q301B-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.2884