Amphenol EL3M842B00
| Produttore | |
| Cod. Prod. | EL3M842B00 |
| Cod. LCSC | C7271522 |
| Imballo | Through Hole,P=5.08mm |
| Numero Cliente | |
| Attr. chiave | 20A 3x28P 300V Black 12~30 Through Hole 28 3 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Scheda Tecnica | Amphenol EL3M842B00 |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 3x28P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 84P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 28 | |
| Number of Rows | 3 | |
| Pitch | 5.08mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 3x28P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Tipo | Descrizione | |
|---|---|---|
| Number of Pins | 84P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 28 | |
| Number of Rows | 3 | |
| Pitch | 5.08mm |
Descrizione
Multi-level, 0.200 inch (5.08mm) pitch heavy-duty terminal blocks rated at 20A combine greater wire accommodation range and higher current ratings with the increased board density of a multi-level design. A live-cage wire clamping terminal ensures high reliability. Terminal blocks are available in 1-level, 2-level, and 3-level configurations. Each configuration consists of precision-molded 2-position and 3-position wide modules with interlocking dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to minimize inventory and maintain flexibility, or order pre-assembled units in the required size. Terminals are available in black or green.
Caratteristiche
- Multi-layer design for higher PCB density
- 20A current rating, wide wire accommodation range
- Rising cage wire clamp terminals for high reliability
- Available in 1-tier, 2-tier, and 3-tier configurations
- Precision-molded 2-pole and 3-pole wide modules with interlocking dovetail slots
- Modules easily assembled to required length
- Terminals available in black or green
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 53.0525 | $ 53.05 |
| 200+ | $ 21.1693 | $ 4233.86 |
| 500+ | $ 20.4614 | $ 10230.70 |
| 1,000+ | $ 20.1122 | $ 20112.20 |
Package Standard25/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 3x28P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 84P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 28 | |
| Number of Rows | 3 | |
| Pitch | 5.08mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 3x28P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Tipo | Descrizione | |
|---|---|---|
| Number of Pins | 84P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 28 | |
| Number of Rows | 3 | |
| Pitch | 5.08mm |
Descrizione
Multi-level, 0.200 inch (5.08mm) pitch heavy-duty terminal blocks rated at 20A combine greater wire accommodation range and higher current ratings with the increased board density of a multi-level design. A live-cage wire clamping terminal ensures high reliability. Terminal blocks are available in 1-level, 2-level, and 3-level configurations. Each configuration consists of precision-molded 2-position and 3-position wide modules with interlocking dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to minimize inventory and maintain flexibility, or order pre-assembled units in the required size. Terminals are available in black or green.
Caratteristiche
- Multi-layer design for higher PCB density
- 20A current rating, wide wire accommodation range
- Rising cage wire clamp terminals for high reliability
- Available in 1-tier, 2-tier, and 3-tier configurations
- Precision-molded 2-pole and 3-pole wide modules with interlocking dovetail slots
- Modules easily assembled to required length
- Terminals available in black or green
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

