PASTERNACK PE7AP412-01
| Produttore | |
| Cod. Prod. | PE7AP412-01 |
| Cod. LCSC | C7261541 |
| Imballo | SMA |
| Numero Cliente | |
| Attr. chiave | 50Ω 1dB 500mW 0Hz~40GHz SMA Attenuators RoHS |
| Scheda Tecnica | PASTERNACK PE7AP412-01 |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | PASTERNACK | |
| Imballo | SMA | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 1dB | |
| Power(Watts) | 500mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | PASTERNACK | |
| Imballo | SMA | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω |
| Tipo | Descrizione | |
|---|---|---|
| Attenuation Value | 1dB | |
| Power(Watts) | 500mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
Descrizione
Pasternack carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal. The 1 dB Fixed Attenuator is rated to 0.5 Watts and operates from DC to 40 GHz. The versatile coaxial package uses 2.92mm male to 2.92mm female connectors and is also REACH and RoHS compliant.
Caratteristiche
- DC to 40 GHz Frequency Range
- Attenuation 1±1 dB
- Max Power 0.5 Watt (CW)
- VSWR < 1.4:1
Applicazioni
- Instrumentation
- Prototyping and characterization
- Precision measurements
- Production systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 266.6353 | $ 266.64 |
| 200+ | $ 106.3891 | $ 21277.82 |
| 500+ | $ 102.8352 | $ 51417.60 |
| 1,000+ | $ 101.0781 | $ 101078.10 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | PASTERNACK | |
| Imballo | SMA | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 1dB | |
| Power(Watts) | 500mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | PASTERNACK | |
| Imballo | SMA | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω |
| Tipo | Descrizione | |
|---|---|---|
| Attenuation Value | 1dB | |
| Power(Watts) | 500mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
Descrizione
Pasternack carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal. The 1 dB Fixed Attenuator is rated to 0.5 Watts and operates from DC to 40 GHz. The versatile coaxial package uses 2.92mm male to 2.92mm female connectors and is also REACH and RoHS compliant.
Caratteristiche
- DC to 40 GHz Frequency Range
- Attenuation 1±1 dB
- Max Power 0.5 Watt (CW)
- VSWR < 1.4:1
Applicazioni
- Instrumentation
- Prototyping and characterization
- Precision measurements
- Production systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SF0915-6200-01 | Amphenol | SMA | 0 | $ 168.8671 | ||
| R413301000 | Radiall | SMA | 0 | $ 842.7798 |

