Luminus Devices CXM-9-30-90-36-AA00-F2-3
| Produttore | |
| Cod. Prod. | CXM-9-30-90-36-AA00-F2-3 |
| Cod. LCSC | C7257670 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3000K 90 120° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Luminus Devices CXM-9-30-90-36-AA00-F2-3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Color Temperature | 3000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Descrizione
Luminus XNova™ Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection covers a wide lumen range from below 400lm to over 10,000lm, all major color temperatures, and achieves a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Caratteristiche
- High light output and high efficacy, typical values: >1,050lm, 125LPW at 3000K, 25°C; >1,150lm, 137LPW at 5000K, 25°C
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- 2-step and 3-step MacAdam ellipse binning accuracy
- Excellent light emission uniformity and color consistency over angle
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applicazioni
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.4932 | $ 4.49 |
| 300+ | $ 1.7928 | $ 537.84 |
| 600+ | $ 1.7337 | $ 1040.22 |
| 900+ | $ 1.7034 | $ 1533.06 |
Package Standard300/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Color Temperature | 3000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Descrizione
Luminus XNova™ Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection covers a wide lumen range from below 400lm to over 10,000lm, all major color temperatures, and achieves a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Caratteristiche
- High light output and high efficacy, typical values: >1,050lm, 125LPW at 3000K, 25°C; >1,150lm, 137LPW at 5000K, 25°C
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- 2-step and 3-step MacAdam ellipse binning accuracy
- Excellent light emission uniformity and color consistency over angle
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applicazioni
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

