CREE LED CXB1507-0000-000F0HH457E
| Hersteller | |
| Herst.-Teilenr. | CXB1507-0000-000F0HH457E |
| LCSC-Nr. | C7257244 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1005lm 5700K 80 115° 18V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | CREE LED CXB1507-0000-000F0HH457E |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 1005lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 1005lm | |
| Color Temperature | 5700K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
Beschreibung
The XLamp CXB1507 LED array is a member of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than the first-generation product at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with the first generation, providing a drop-in performance upgrade for existing CXA LED designs to shorten luminaire design cycles and accelerate time-to-market. The CXB1507 LED is available in 2-step, 3-step, and 5-step EasyWhite bins, as well as 2-step and 3-step high-precision color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly address the needs of small-form-factor lighting applications. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1507 LED array into luminaire designs.
Merkmale
- 9mm optical light source
- Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 18V class and 36V class
- 85~0°C binning and characterization
- Extremely uniform color over viewing angle
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL certified (E349212)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.1966 | $ 4.20 |
| 200+ | $ 1.6749 | $ 334.98 |
| 500+ | $ 1.6182 | $ 809.10 |
| 1,000+ | $ 1.5915 | $ 1591.50 |
Standardgehäuse20/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 1005lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 1005lm | |
| Color Temperature | 5700K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
Beschreibung
The XLamp CXB1507 LED array is a member of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than the first-generation product at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with the first generation, providing a drop-in performance upgrade for existing CXA LED designs to shorten luminaire design cycles and accelerate time-to-market. The CXB1507 LED is available in 2-step, 3-step, and 5-step EasyWhite bins, as well as 2-step and 3-step high-precision color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly address the needs of small-form-factor lighting applications. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1507 LED array into luminaire designs.
Merkmale
- 9mm optical light source
- Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 18V class and 36V class
- 85~0°C binning and characterization
- Extremely uniform color over viewing angle
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL certified (E349212)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

